제품 정보
제품 개요
The XC2C64A-7VQG44C is a CoolRunner-II 64 macrocell CPLD in 44 pin VQFP package. This device is designed for both high performance and low power applications. This lends power savings to high end communication equipment and high speed to battery operated devices. Due to low power standby and dynamic operation, overall system reliability is improved. This device consists of four function blocks inter connected by low power advanced interconnect matrix (AIM). The XC2C64A is I/O compatible with standard LVTTL, LVCMOS18, LVCMOS25 and LVCMOS33. This device is 1.5V I/O compatible with the use of Schmitt trigger inputs. The I/O banking eases voltage translation. Two I/O banks are available on CoolRunner-II device that permit easy interfacing to 3.3V, 2.5V, 1.8V and 1.5V devices.
- 33 user I/Os
- Optimized for 1.8V systems
- Industry’s best 0.18 micron CMOS CPLD
- Supply voltage range from 1.7V to 1.9V for internal logic and input buffers
- Fastest in system programming
- IEEE1149.1 JTAG boundary scan test
- Maximum system frequency of 159MHz
- Optional configurable grounds on unused I/Os
- Hot pluggable
- Operating temperature range from 0°C to 70°C
애플리케이션
Embedded Design & Development
경고
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
메모
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
기술 사양
-
33I/O's
44Pins
0.18um (CMOS)
0°C
CoolRunner II
MSL 3 - 168 hours
64Macrocells
TQFP
7
Surface Mount
70°C
-
No SVHC (15-Jan-2018)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서