1G x 1bit FLASH:

3개 제품을 찾았습니다.
Find a huge range of 1G x 1bit FLASH at element14 Korea. We stock a wide range of FLASH, such as 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH from the worlds top manufacturers including: Micron
보기
구매자
엔지니어
제조업체
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3954455

RoHS

Each
1+
₩14,348
총계:₩14,348
Min: 1 / Mult: 1
SLC NAND
1Gbit
1G x 1bit
SPI
UPDFN
8Pins
133MHz
2.7V
3.6V
3.3V
Surface Mount
-40°C
85°C
3.3V SLC NAND Flash Memories
4050805

RoHS

Each
1+
₩10,704
총계:₩10,704
Min: 1 / Mult: 1
SLC NAND
1Gbit
1G x 1bit
SPI
UPDFN
8Pins
83MHz
1.7V
1.95V
1.8V
Surface Mount
-40°C
85°C
1.8V SPI NAND Flash Memories
4839357

RoHS

Each
1+
₩19,369
총계:₩19,369
Min: 1 / Mult: 1
SLC NAND
1Gbit
1G x 1bit
Serial
WSOIC
16Pins
133MHz
2.7V
3.6V
3.3V
Surface Mount
-40°C
105°C
3.3V SPI NAND Flash Memories
3개 품목 1-3개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account