더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩62,039 |
제품 정보
제품 개요
DS9092T# is a panel-mount probe with tactile feedback. The iButton probe provides the electrical contact necessary for the transfer of data to and from the DS19xx family of iButtons. The round probe shape provides a self-aligning interface that readily matches the circular rim of the iButton’s MicroCan package. The DS9092T# is available with a tactile feedback. The centre contact of the standard reader has no moving parts. This type of probe is best suited for designs where the iButton is brought into contact with the reader. The tactile feedback probe is ideal for situations where the iButton is stationary and the movable reader is brought in contact with it. It is a panel mount version probe that is fastened behind the panel with a push-on type spring nut. The two 15cm 22AWG wires are provided for easy connection to the system microcontroller. The handgrip mount probe comes attached to a 10cm handle and 1meter cable which is terminated with an RJ11 jack.
- Simple, low-cost metal stampings form a read/write probe for the iButton family
- Probe guides the entry of the iButton
- iButton slides over the surface to self-clean contacts
- Accessible shallow probe cavity simplifies removal of debris such as mud
- Flexible design supports panel mount or hand-grip mount with optional tactile feedback
- Bright tarnish-resistant metal surface provides millions of operations
- Panel-mount probe, pre-wired for easy installation
- Hand-grip probe mates to RJ-11 jack for quick installation
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
iButton Probe
-
No SVHC (25-Jun-2025)
DS19xx Family of iButtons
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서