ARM Microcontrollers:
4,114개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,919 10+ ₩9,799 25+ ₩9,678 50+ ₩8,602 100+ ₩8,493 가격 더 알아보기 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ ₩9,339 10+ ₩7,317 25+ ₩7,219 50+ ₩7,120 100+ ₩7,021 가격 더 알아보기 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ ₩7,395 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ ₩3,930 10+ ₩3,301 25+ ₩3,284 50+ ₩3,267 100+ ₩3,249 가격 더 알아보기 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ ₩21,625 10+ ₩21,203 25+ ₩20,780 50+ ₩20,357 100+ ₩19,933 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 1MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+ ₩20,240 10+ ₩19,555 25+ ₩18,869 50+ ₩18,183 100+ ₩17,801 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 400MHz | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ ₩7,350 10+ ₩5,587 25+ ₩5,586 50+ ₩5,584 100+ ₩5,583 가격 더 알아보기 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ ₩19,683 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 2MB | - | - | 176Pins | LQFP | - | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩8,270 | - | STM32 Family STM32WL Series Microcontrollers | - | - | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | UFQFPN | - | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32WL | - | |||||
Each | 1+ ₩18,166 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ ₩5,736 10+ ₩5,666 25+ ₩5,596 50+ ₩5,526 100+ ₩5,456 가격 더 알아보기 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 32Pins | UFQFPN | - | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,881 10+ ₩3,016 25+ ₩2,835 50+ ₩2,674 100+ ₩2,620 | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 64KB | - | - | 20Pins | WLCSP | - | 18I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||
Each | 1+ ₩10,616 10+ ₩8,777 25+ ₩8,339 50+ ₩8,212 100+ ₩8,086 가격 더 알아보기 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, USART | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ ₩16,894 10+ ₩13,653 25+ ₩13,569 50+ ₩13,486 100+ ₩13,402 가격 더 알아보기 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+ ₩15,612 10+ ₩15,014 25+ ₩14,646 50+ ₩14,277 100+ ₩13,909 가격 더 알아보기 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 144Pins | BGA | - | 112I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,002 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | 32bit | - | 80MHz | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ ₩6,667 10+ ₩5,066 25+ ₩4,659 50+ ₩4,658 100+ ₩4,657 가격 더 알아보기 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | 128KB | - | - | 48Pins | UFQFPN | - | 36I/O's | I2C, I2S, SPI, USART | 36KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ ₩8,486 10+ ₩8,178 25+ ₩7,870 50+ ₩7,562 100+ ₩7,254 가격 더 알아보기 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ ₩4,688 10+ ₩4,105 25+ ₩3,941 50+ ₩3,833 100+ ₩3,723 가격 더 알아보기 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 64KB | - | - | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ ₩6,252 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 128KB | - | - | 64Pins | UFBGA | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G4 | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 1+ ₩11,002 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | 32bit | - | 80MHz | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,631 10+ ₩5,846 25+ ₩5,614 50+ ₩5,453 100+ ₩5,291 가격 더 알아보기 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SPI, USART | 32KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ ₩9,850 10+ ₩7,595 25+ ₩7,023 50+ ₩6,950 100+ ₩6,877 가격 더 알아보기 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ ₩8,326 10+ ₩6,404 25+ ₩5,924 50+ ₩5,908 100+ ₩5,891 가격 더 알아보기 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 48Pins | VFQFPN | - | 37I/O's | CAN, I2C, SPI, UART | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ ₩21,183 10+ ₩19,065 25+ ₩17,935 50+ ₩16,664 100+ ₩15,534 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 196KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||