PIC18 Family PIC18F67xx Series Microcontrollers 8-bit Microcontrollers:
6개 제품을 찾았습니다.PIC18 Family PIC18F67xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance Enhanced Flash program memory. The PIC18F family also provides an enhanced range of program memory options and versatile analog features that make it ideal for complex, high-performance applications.
- Clocked up to 40 MHz
- FLASH: Up to 128KB, SRAM: Up to 3840B, EEPROM: 1KB
- Dual Analog Comparators with Input Multiplexing
- Interfaces: SPI, I2C, EUSART/ AUSART, RS-485, RS-232 and LIN.
- Up to 12-Bit ADC
- Programmable High/Low-Voltage Detect
- 2x 8-Bit, 3x16-Bit Timers
- Programmable Brown-out Reset (BOR) with Software Enable Option
- Up to 54 General Purpose Input Output Pins
- Applications: Life Support And/Or Safety Applications and Motor control Applications.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩19,283 25+ ₩18,924 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ ₩23,068 25+ ₩23,020 100+ ₩22,972 160+ ₩22,924 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ ₩20,257 25+ ₩20,056 100+ ₩20,055 160+ ₩20,054 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ ₩34,805 25+ ₩30,455 100+ ₩25,234 160+ ₩22,623 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ ₩27,184 25+ ₩25,346 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | - | - | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | - | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ ₩27,380 25+ ₩25,529 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | - | - | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | - | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||