"ANALOG DEVICES"의 검색 결과6
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩33,646 10+ ₩27,996 25+ ₩27,967 100+ ₩27,938 250+ ₩27,909 | MAXQ Family MAXQ766x Series Microcontroller | - | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | SPI, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | ||||||
Each | 1+ ₩13,765 10+ ₩11,403 25+ ₩10,610 160+ ₩9,345 320+ ₩8,988 가격 더 알아보기 | MAXQ Family MAXQ6xx Series Microcontroller | MAXQ20S | 16 bit | 12MHz | 128KB | 64Pins | LQFP | 44I/O's | I2C, SPI, USART, USB | 6KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ622 | MAXQ | - | ||||||
Each | 1+ ₩14,633 10+ ₩12,120 25+ ₩11,287 100+ ₩10,257 490+ ₩9,407 가격 더 알아보기 | DS4 Family DS4830 Series Microcontrollers | - | 16 bit | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | I2C, SPI | 4KB | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | 85°C | Surface Mount | DS4830 | DS4 | - | ||||||
Each | 1+ ₩165,763 10+ ₩149,637 25+ ₩133,509 100+ ₩128,276 | DS5 Family DS5000 Series Microcontrollers | - | 16 bit | 16MHz | 64KB | 40Pins | eDIP | 32I/O's | UART | 32KB | - | - | 4.75V | 5.25V | 0°C | 70°C | Through Hole | DS5000 | DS5 | - | ||||||
Each | 1+ ₩67,022 10+ ₩60,502 25+ ₩53,981 100+ ₩51,865 250+ ₩49,168 | IA188 Family 18xXL Series Microcontrollers | 80C188XL | 16 bit | 25MHz | 1MB | 68Pins | PLCC | 16I/O's | - | - | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | IA18xXL | IA188 | - | ||||||
Each | 1+ ₩70,001 10+ ₩63,191 25+ ₩56,380 100+ ₩54,170 250+ ₩51,353 | IA186 Family 18xXL Series Microcontrollers | 80C186XL | 16 bit | 25MHz | 1MB | 68Pins | PLCC | 16I/O's | - | - | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | IA18xXL | IA186 | - | ||||||