"ClearanceKR"의 검색 결과67
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,523 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ ₩42,239 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
3123270 RoHS | Each | 1+ ₩1,483 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | I2C, SPI, USI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | |||||
Each | 1+ ₩7,163 25+ ₩6,548 100+ ₩5,949 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | QFN-S | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ ₩27,857 10+ ₩25,072 25+ ₩23,484 50+ ₩18,055 100+ ₩17,647 가격 더 알아보기 | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE164F9 | XE166 | - | ||||||
3008439 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,773 | MSP430 Family CC430 Series Microcontrollers | MSP430 | 16 bit | 20MHz | 32KB | 64Pins | VQFN | 44I/O's | I2C, LIN, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | CC430 | MSP430 | - | |||||
Each | 1+ ₩2,023 10+ ₩1,682 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 4KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ ₩15,136 10+ ₩11,702 25+ ₩11,163 50+ ₩10,740 100+ ₩10,739 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩22,506 10+ ₩21,197 25+ ₩20,905 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,370 10+ ₩3,597 25+ ₩3,395 50+ ₩3,286 100+ ₩3,177 가격 더 알아보기 | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 38Pins | SSOP | 34I/O's | CSI, I2C, LIN, UART | 4KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/I1x | RL78 | - | ||||||
Each | 1+ ₩1,556 10+ ₩1,363 50+ ₩1,128 100+ ₩1,080 250+ ₩1,064 가격 더 알아보기 | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | 16 bit | 24MHz | 12KB | 20Pins | LSSOP | 18I/O's | I2C, CSI, UART | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ ₩16,749 25+ ₩15,361 100+ ₩14,631 119+ ₩14,323 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ ₩6,346 25+ ₩6,082 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ ₩15,136 10+ ₩11,702 25+ ₩11,306 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩3,028 25+ ₩2,752 100+ ₩2,489 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 14Pins | DIP | 12I/O's | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ ₩9,513 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 28Pins | SOIC | 21I/O's | CAN, I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ ₩13,110 10+ ₩11,519 | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 64KB | 144Pins | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ ₩9,450 10+ ₩7,304 25+ ₩6,770 50+ ₩6,472 100+ ₩6,173 가격 더 알아보기 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
Each | 1+ ₩11,324 10+ ₩10,305 25+ ₩9,941 50+ ₩9,840 100+ ₩9,737 가격 더 알아보기 | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | 16 bit | 20MHz | 32KB | 32Pins | LQFP | 27I/O's | I2C, LIN, UART | 2.5KB | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | 85°C | Surface Mount | R8C/3x | R8C | - | ||||||
Each | 1+ ₩9,612 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ ₩8,384 25+ ₩8,015 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 64Pins | TQFP | 53I/O's | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ ₩5,464 25+ ₩4,943 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KM | PIC24 | - | ||||||
Each | 1+ ₩3,101 25+ ₩2,825 100+ ₩2,628 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 28Pins | QFN-S | 21I/O's | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 1200+ ₩5,125 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 1+ ₩6,886 25+ ₩6,276 100+ ₩6,086 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GL | PIC24 | AEC-Q100 | ||||||