PIC24 Family PIC24 KA Series Microcontrollers 16-bit Microcontrollers:
4개 제품을 찾았습니다.Find a huge range of PIC24 Family PIC24 KA Series Microcontrollers 16-bit Microcontrollers at element14 Korea. We stock a wide range of 16-bit Microcontrollers, such as RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers & RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,038 25+ ₩2,761 100+ ₩2,499 | 총계:₩3,038 Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 14Pins | DIP | 12I/O's | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩3,367 25+ ₩3,045 100+ ₩2,798 | 총계:₩3,367 Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩2,875 25+ ₩2,695 100+ ₩2,514 | 총계:₩2,875 Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ ₩3,045 25+ ₩2,537 100+ ₩2,487 | 총계:₩3,045 Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||