PIC24 Family PIC24FVKM Series Microcontrollers 16-bit Microcontrollers:
5개 제품을 찾았습니다.Find a huge range of PIC24 Family PIC24FVKM Series Microcontrollers 16-bit Microcontrollers at element14 Korea. We stock a wide range of 16-bit Microcontrollers, such as RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers & RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,103 25+ ₩5,580 100+ ₩5,058 160+ ₩4,957 | 총계:₩6,103 Min: 1 / Mult: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | |||||
Each | 1+ ₩5,987 | 총계:₩5,987 Min: 1 / Mult: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC24FV KM | PIC24 | |||||
Each | 1+ ₩5,396 25+ ₩5,221 100+ ₩5,045 | 총계:₩5,396 Min: 1 / Mult: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | |||||
Each | 1+ ₩5,335 25+ ₩4,442 100+ ₩4,354 | 총계:₩5,335 Min: 1 / Mult: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 23I/O's | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV16 | PIC24 | |||||
Each | 1+ ₩5,241 25+ ₩4,683 100+ ₩4,447 | 총계:₩5,241 Min: 1 / Mult: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 28Pins | QFN | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | |||||