S12X Family S12XH Series Microcontrollers 16-bit Microcontrollers:
2개 제품을 찾았습니다.Find a huge range of S12X Family S12XH Series Microcontrollers 16-bit Microcontrollers at element14 Korea. We stock a wide range of 16-bit Microcontrollers, such as RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers & RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: NXP
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,242 10+ ₩16,537 25+ ₩15,254 50+ ₩14,533 100+ ₩13,921 가격 더 알아보기 | 총계:₩18,242 Min: 1 / Mult: 1 | S12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | S12X | AEC-Q100 | |||||
Each | 1+ ₩19,252 10+ ₩17,453 25+ ₩16,098 50+ ₩15,338 100+ ₩14,691 가격 더 알아보기 | 총계:₩19,252 Min: 1 / Mult: 1 | S12X Family S12XH Series Microcontrollers | S12 | 16 bit | 40MHz | 128KB | 112Pins | LQFP | - | CAN, I2C, SCI, SPI | 8KB | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XHY | S12 | - | |||||