"texas instruments"의 검색 결과3
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124322 RoHS | Each | 1+ ₩68,442 5+ ₩62,192 10+ ₩55,941 25+ ₩51,765 50+ ₩49,233 | Delfino (C2000) Family TMS320F2833x Series | C2000 | 32 bit | 150MHz | 512KB | 176Pins | HLQFP | 88I/O's | CAN, I2C, SPI, UART | 68KB | 16Channels | 12Bit | 1.805V | 1.995V | -40°C | 125°C | Surface Mount | Delfino (C2000) | TMS320F2833x | AEC-Q100 | |||||
3008444 RoHS | Each | 1+ ₩20,961 10+ ₩19,987 25+ ₩19,012 50+ ₩18,037 100+ ₩17,062 | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32 bit | 60MHz | 128KB | 80Pins | LQFP | 45I/O's | ECAN, I2C, SCI, SPI | 20KB | 16Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2803x | - | |||||
3123295 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩27,554 10+ ₩24,110 25+ ₩19,977 50+ ₩17,910 100+ ₩16,533 가격 더 알아보기 | Piccolo (C2000) Family TMS320F2802x Series Microcontrollers | C2000 | 32 bit | 60MHz | 64KB | 48Pins | LQFP | 22I/O's | I2C, SPI, UART | 10KB | 13Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2802x | AEC-Q100 | |||||