Coldfire V1 Family MCF51AC Series Microcontrollers 32-bit Microcontrollers:
5개 제품을 찾았습니다.Coldfire V1 Family MCF51AC Series Microcontrollers 32-bit Microcontrollers
The MCF51AC family, comprised of pin-compatible 8-bit and 32-bit device duos, is the third family in the Flexis series. The Flexis series of controllers is the connection point on the NXP Controller Continuum, where 8- and 32-bit compatibility becomes reality.
- ColdFire V1 Core, Clocked Upto50MHz
- FLASH: Upto 256KB,SRAM: Upto32KB
- 8-channel 16-bit timer/pulse width modulator (TPM)
- Interfaces: CAN, I2C, SPI, Sci
- Upto 24 Channel 12-Bit ADC
- 12-channel 16-bit flexible timer/pulse width modulator (FTM)
- Up to two analog comparators (ACMP)
- Applications: HVAC Systems, Inverters, Printers, Dishwashers, Dryers, Refrigerators
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩28,250 10+ ₩22,071 25+ ₩20,565 50+ ₩20,089 100+ ₩19,613 | 총계:₩28,250 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 80Pins | LQFP | 69I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ ₩24,970 10+ ₩19,394 25+ ₩18,047 50+ ₩17,637 100+ ₩17,226 가격 더 알아보기 | 총계:₩24,970 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 54I/O's | CAN, I2C, SCI, SPI | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ ₩24,460 10+ ₩19,381 25+ ₩18,107 50+ ₩17,408 100+ ₩16,708 가격 더 알아보기 | 총계:₩24,460 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ ₩25,580 10+ ₩20,669 25+ ₩18,205 50+ ₩17,835 100+ ₩17,464 | 총계:₩25,580 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | QFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||
Each | 1+ ₩19,941 10+ ₩18,951 25+ ₩17,960 50+ ₩16,970 100+ ₩15,979 | 총계:₩19,941 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SPI, UART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | |||||