Coldfire V1 Family MCF51QE Series Microcontrollers 32-bit Microcontrollers:
4개 제품을 찾았습니다.Coldfire V1 Family MCF51QE Series Microcontrollers 32-bit Microcontrollers
The QE family, comprised of a pin-compatible 8-bit and 32-bit device duo, is the first family in the Flexis series. The Flexis series of controllers is the connection point on the NXP Controller Continuum, where 8- and 32-bit compatibility becomes reality.
- ColdFire V1 core, Clocked Upto 50MHz
- FLASH: Upto 128KB, RAM: Upto8KB
- Fast start-up from stop mode (6 ?s)
- Low-power run and wait modes that enable reduced current and reduced speed modes for peripherals
- 24 Channel 12-Bit ADC
- /25 MHz bus speed
- 16 Keyboard Interrupts (KBI) pins with selectable polarity
- Application: Health care monitoring and instrumentation,Fire/security control
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,223 10+ ₩16,676 25+ ₩15,587 50+ ₩14,974 100+ ₩14,446 가격 더 알아보기 | 총계:₩21,223 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||
Each | 800+ ₩10,626 | 총계:₩8,500,800 Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||
Each | 800+ ₩13,141 | 총계:₩10,512,800 Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||
Each | 800+ ₩9,652 | 총계:₩7,721,600 Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | |||||