Coldfire+ Family MCF51QU Series Microcontrollers 32-bit Microcontrollers:
2개 제품을 찾았습니다.Find a huge range of Coldfire+ Family MCF51QU Series Microcontrollers 32-bit Microcontrollers at element14 Korea. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: NXP
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,925 10+ ₩5,254 25+ ₩4,835 50+ ₩4,605 100+ ₩4,374 가격 더 알아보기 | 총계:₩6,925 Min: 1 / Mult: 1 | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 32Pins | QFN | 22I/O's | I2C, SPI, UART | 8KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire+ | MCF51QU | |||||
Each | 1+ ₩11,628 10+ ₩8,972 25+ ₩8,308 50+ ₩8,023 100+ ₩7,737 가격 더 알아보기 | 총계:₩11,628 Min: 1 / Mult: 1 | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 48I/O's | I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire+ | MCF51QU | |||||