MPC5 Family MPC56xx Series Microcontrollers 32-bit Microcontrollers:
20개 제품을 찾았습니다.Find a huge range of MPC5 Family MPC56xx Series Microcontrollers 32-bit Microcontrollers at element14 Korea. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: NXP
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩34,584 10+ ₩30,499 25+ ₩28,401 50+ ₩23,054 100+ ₩23,007 | 총계:₩34,584 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩55,316 5+ ₩49,917 10+ ₩44,517 25+ ₩34,881 50+ ₩34,184 | 총계:₩55,316 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩39,263 10+ ₩34,268 25+ ₩33,059 50+ ₩32,398 100+ ₩31,737 | 총계:₩39,263 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩79,536 5+ ₩72,236 10+ ₩64,936 25+ ₩61,291 50+ ₩60,066 | 총계:₩79,536 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 150MHz | 4MB | 176Pins | LQFP | 84I/O's | CAN, SCI, SPI | 192KB | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
2164290 | Each | 1+ ₩139,844 5+ ₩130,140 10+ ₩120,436 25+ ₩111,658 | 총계:₩139,844 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 516Pins | PBGA | - | CAN, SCI, SPI | 265KB | 64Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||
Each | 1+ ₩24,511 10+ ₩19,394 25+ ₩18,115 50+ ₩17,644 100+ ₩17,173 가격 더 알아보기 | 총계:₩24,511 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 256KB | 64Pins | LQFP | 37I/O's | CAN, SCI, SPI | 20KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩31,122 10+ ₩25,972 25+ ₩24,894 50+ ₩22,802 100+ ₩20,710 | 총계:₩31,122 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, I2C, SCI, SPI | 32KB | 36Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩46,615 10+ ₩37,516 25+ ₩35,249 50+ ₩33,641 100+ ₩32,032 | 총계:₩46,615 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩87,209 5+ ₩78,077 10+ ₩71,832 25+ ₩68,106 50+ ₩67,570 | 총계:₩87,209 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 125MHz | 2MB | 208Pins | LQFP | 150I/O's | CAN, I2C, SPI | 64KB | 20Channels | 10Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩51,908 5+ ₩46,473 10+ ₩42,755 25+ ₩40,537 50+ ₩40,219 | 총계:₩51,908 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 176Pins | LQFP | 133I/O's | CAN, I2C, SCI, SPI | 48KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
2314709 | Each | 1+ ₩215,265 5+ ₩210,960 10+ ₩207,808 | 총계:₩215,265 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 56MHz | 1MB | 388Pins | BGA | 56I/O's | QSPI, UART | 36KB | 80Channels | 10Bit | 2.5V | 2.7V | -40°C | 85°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ ₩102,722 5+ ₩91,966 10+ ₩84,610 25+ ₩80,221 | 총계:₩102,722 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 116MHz | 2MB | 208Pins | MAPBGA | 154I/O's | CAN, I2C, SCI, SPI | 592KB | 36Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩27,094 10+ ₩24,257 25+ ₩22,316 50+ ₩21,159 100+ ₩20,993 | 총계:₩27,094 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 68I/O's | CAN, LIN, SCI, SPI, UART | 40KB | 15Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩208,937 5+ ₩187,059 10+ ₩172,097 25+ ₩163,170 | 총계:₩208,937 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | 512KB | 388Pins | BGA | 56I/O's | CAN, SPI, UART | 32KB | 32Channels | 10Bit | 2.5V | 2.7V | -40°C | 85°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩42,755 25+ ₩40,537 50+ ₩40,219 | 총계:₩427,550 Min: 10 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 176Pins | LQFP | 133I/O's | CAN, I2C, SCI, SPI | 48KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오. | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 79I/O's | CAN, I2C, SCI, SPI | 32KB | 28Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ ₩40,840 10+ ₩32,841 25+ ₩30,844 50+ ₩30,228 100+ ₩29,611 | 총계:₩40,840 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 64Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 96KB | 8Channels | 10Bit | 1.2V | 3.3V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC56xx | AEC-Q100 | |||||
Each | 200+ ₩83,702 | 총계:₩16,740,400 Min: 200 / Mult: 200 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | - | 388Pins | BGA | 56I/O's | CAN, SCI, SPI | 32KB | 32Channels | 10Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 200+ ₩151,146 | 총계:₩30,229,200 Min: 200 / Mult: 200 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 56MHz | 512KB | 388Pins | BGA | 56I/O's | QSPI, SCI, UART | 32KB | 32Channels | 10Bit | 2.5V | 2.7V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩235,757 5+ ₩231,042 10+ ₩227,590 | 총계:₩235,757 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 56MHz | 1MB | 388Pins | BGA | 56I/O's | CAN, QSPI, SCI | 36KB | 80Channels | 10Bit | 2.5V | 2.7V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||