"ANALOG DEVICES"의 검색 결과62
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩115,308 10+ ₩97,726 28+ ₩92,199 112+ ₩86,691 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | ||||||
Each | 1+ ₩50,079 10+ ₩41,789 28+ ₩39,004 112+ ₩36,137 252+ ₩34,870 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | ||||||
Each | 1+ ₩116,337 10+ ₩98,454 30+ ₩92,477 100+ ₩87,558 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS87C5xx | ||||||
Each | 1+ ₩56,203 10+ ₩46,960 28+ ₩43,887 112+ ₩40,740 252+ ₩39,352 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 44Pins | PLCC | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | ||||||
Each | 1+ ₩105,168 10+ ₩88,828 30+ ₩83,327 100+ ₩78,783 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS87C5xx | ||||||
Each | 1+ ₩50,141 10+ ₩41,832 30+ ₩38,879 100+ ₩36,376 250+ ₩34,919 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS80C3xx | ||||||
Each | 1+ ₩62,540 10+ ₩52,338 25+ ₩49,307 160+ ₩44,835 320+ ₩43,645 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | ||||||
Each | 1+ ₩49,447 10+ ₩41,251 25+ ₩38,771 160+ ₩35,074 320+ ₩34,084 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | ||||||
Each | 1+ ₩42,143 10+ ₩35,134 30+ ₩32,632 100+ ₩30,506 250+ ₩29,266 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | ||||||
Each | 1+ ₩73,452 10+ ₩61,629 30+ ₩57,547 100+ ₩54,136 250+ ₩52,170 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | ||||||
Each | 1+ ₩93,739 10+ ₩78,999 28+ ₩74,273 112+ ₩69,521 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS87C5xx | ||||||
Each | 1+ ₩45,665 10+ ₩38,058 25+ ₩35,743 160+ ₩32,278 320+ ₩31,348 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 16KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | ||||||
Each | 1+ ₩39,374 10+ ₩32,756 30+ ₩30,359 100+ ₩28,305 250+ ₩27,102 가격 더 알아보기 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | PDIP | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | ||||||
Each | 1+ ₩52,411 10+ ₩43,753 30+ ₩40,686 100+ ₩38,091 250+ ₩36,581 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | ||||||
Each | 1+ ₩54,970 10+ ₩45,917 28+ ₩42,901 112+ ₩39,810 252+ ₩38,445 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | - | 44Pins | PLCC | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | ||||||
Each | 1+ ₩47,431 10+ ₩39,570 25+ ₩38,066 100+ ₩36,562 250+ ₩33,951 | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ ₩37,728 10+ ₩31,395 25+ ₩29,925 100+ ₩28,455 250+ ₩26,788 가격 더 알아보기 | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 16Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ ₩27,823 10+ ₩23,105 50+ ₩20,670 100+ ₩19,852 250+ ₩18,961 가격 더 알아보기 | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 8KB | 28Pins | TSSOP | 17I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC814 | ||||||
Each | 1+ ₩40,066 10+ ₩33,381 25+ ₩31,913 100+ ₩30,444 250+ ₩28,686 | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 32KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ ₩47,431 10+ ₩39,570 25+ ₩38,066 100+ ₩36,562 250+ ₩33,951 | ADUC Family ADUC8 Series Microcontrollers | 8052 | 20MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ ₩58,759 10+ ₩49,167 25+ ₩47,687 100+ ₩46,205 250+ ₩42,913 | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ ₩34,949 10+ ₩29,063 25+ ₩27,633 100+ ₩26,203 250+ ₩24,663 가격 더 알아보기 | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ ₩30,545 10+ ₩25,378 96+ ₩21,903 192+ ₩21,149 288+ ₩20,766 가격 더 알아보기 | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 8KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ ₩58,759 10+ ₩49,167 25+ ₩47,687 100+ ₩46,205 250+ ₩42,913 | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ ₩47,431 10+ ₩39,570 25+ ₩38,066 100+ ₩36,562 250+ ₩33,951 | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | ||||||