AVR ATtiny Family ATtiny84 Series Microcontrollers 8-bit Microcontrollers:
15개 제품을 찾았습니다.AVR ATtiny Family ATtiny84 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 2KB ISP flash memory, 128B EEPROM, 128B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 2 timers/counters (8-bit/16-bit) with two PWM channels each, internal and external interrupts, 8-channel 10-bit ADC, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs.
- AVR core, Up to 1 MIPS throughput at 1MHz
- FLASH: Upto 8KB, EEPROM: Upto 512B, RAM: Upto 512B
- Interfaces: SPI
- 10-Bit ADC
- 12 Programmable I/O Lines
- Programmable Watchdog Timer with Separate On-chip Oscillator
- On-chip Temperature Sensor
- One 8-Bit and One 16-Bit Timer/Counter
- 4x PWM Channels
- Applications: Power Regulators, Inverters, Toys, Motor Control
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,619 25+ ₩1,515 100+ ₩1,504 3000+ ₩1,492 | 총계:₩1,619 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny84 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,504 3000+ ₩1,492 | 총계:₩150,400 Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny84 | |||||
Each | 1+ ₩2,443 25+ ₩2,247 100+ ₩2,150 | 총계:₩2,443 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | DIP | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,394 | 총계:₩1,394 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | WSOIC | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny84 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩1,394 | 총계:₩139,400 Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | WSOIC | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny84 | |||||
Each | 1+ ₩4,212 25+ ₩3,536 | 총계:₩4,212 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | DIP | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | |||||
Each | 1+ ₩3,905 25+ ₩3,567 100+ ₩3,244 | 총계:₩3,905 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | |||||
Each | 1+ ₩1,599 25+ ₩1,446 100+ ₩1,322 | 총계:₩1,599 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny84 | |||||
Each | 1+ ₩1,584 25+ ₩1,430 100+ ₩1,308 490+ ₩1,282 | 총계:₩1,584 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | QFN | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | |||||
Each | 1+ ₩3,853 25+ ₩3,520 100+ ₩3,306 | 총계:₩3,853 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 10MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | |||||
Each | 1+ ₩1,599 25+ ₩1,446 100+ ₩1,322 490+ ₩1,296 | 총계:₩1,599 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | VQFN | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | |||||
Each | 1+ ₩1,559 25+ ₩1,410 100+ ₩1,289 | 총계:₩1,559 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | SOIC | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | |||||
Each | 1+ ₩3,997 25+ ₩3,675 100+ ₩3,321 490+ ₩3,255 | 총계:₩3,997 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | QFN | 12I/O's | I2C, SPI | 500Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 3000+ ₩1,600 | 총계:₩4,800,000 Min: 3000 / Mult: 3000 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 16MHz | 8KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | |||||
Each | 1+ ₩4,004 25+ ₩3,660 | 총계:₩4,004 Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | - | - | 14Pins | DIP | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | |||||