8-bit Microcontrollers:
3,674개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Silicon Manufacturer
Accessory Type
Product Range
Core Architecture
Device Core
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩32,365 25+ ₩28,319 100+ ₩23,886 | - | - | AVR ATmega Family ATmega128 Series Microcontrollers | - | AVR | - | 16MHz | - | 128KB | - | 64Pins | - | TQFP | - | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ ₩846 10+ ₩815 100+ ₩783 500+ ₩751 1000+ ₩720 가격 더 알아보기 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ ₩3,242 25+ ₩2,837 100+ ₩2,420 | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | PIC12 | - | 20MHz | - | 1.75KB | - | 8Pins | - | PDIP | - | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | - | ||||||
Each | 1+ ₩1,559 25+ ₩1,486 100+ ₩1,413 | - | - | PIC12 Family PIC12F5xx Series Microcontrollers | - | PIC12 | - | 4MHz | - | 1.5KB | - | 8Pins | - | DIP | - | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+ ₩2,442 25+ ₩2,258 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | - | PIC12 | - | 32MHz | - | 7KB | - | 8Pins | - | DIP | - | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ ₩2,503 25+ ₩2,264 | - | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | AVR | - | 20MHz | - | 2KB | - | 20Pins | - | DIP | - | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | ||||||
Each | 1+ ₩3,413 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ ₩1,564 25+ ₩1,409 | - | - | PIC16 Family PIC16F5x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 768Byte | - | 18Pins | - | DIP | - | 12I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ ₩5,864 25+ ₩5,173 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | DIP | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ ₩16,604 25+ ₩14,528 100+ ₩12,038 160+ ₩10,792 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | - | 48MHz | - | 32KB | - | 44Pins | - | TQFP | - | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ ₩5,201 25+ ₩4,893 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ ₩1,198 10+ ₩1,177 50+ ₩1,154 100+ ₩1,131 250+ ₩1,109 가격 더 알아보기 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each | 1+ ₩5,271 25+ ₩5,247 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40Pins | - | DIP | - | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | ||||||
Each | 1+ ₩2,030 | - | - | AVR ATmega Family ATmega88 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 32Pins | - | MLF | - | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | ||||||
Each | 1+ ₩3,998 25+ ₩3,762 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ ₩2,495 25+ ₩2,489 100+ ₩2,482 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | ||||||
Each | 1+ ₩4,139 | - | - | PIC16 Family PIC16F194x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 64Pins | - | TQFP | - | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩662 25+ ₩602 100+ ₩539 4500+ ₩529 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 12MHz | - | 1KB | - | 6Pins | - | SOT-23 | - | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 | - | ||||||
Each | 1+ ₩10,502 25+ ₩9,647 100+ ₩8,764 | - | - | AVR ATmega Family ATmega1284P Series Microcontrollers | - | AVR | - | 20MHz | - | 128KB | - | 44Pins | - | TQFP | - | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ ₩1,147 25+ ₩1,041 100+ ₩965 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | - | PIC10 | - | 4MHz | - | 384Byte | - | 8Pins | - | DIP | - | 4I/O's | - | 16KB | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each | 1+ ₩3,140 25+ ₩2,868 100+ ₩2,610 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 10MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | ||||||
Each | 1+ ₩31,838 10+ ₩27,937 25+ ₩26,019 50+ ₩24,629 100+ ₩23,528 | - | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | - | 48MHz | - | 64KB | - | 48Pins | - | TQFP | - | 40I/O's | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | ||||||
Each | 1+ ₩2,553 25+ ₩2,306 | - | - | AVR ATtiny Family ATtiny4313 Series Microcontrollers | - | AVR | - | 20MHz | - | 4KB | - | 20Pins | - | DIP | - | 18I/O's | I2C, SPI, UART | 256Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny43 | - | ||||||
Each | 1+ ₩2,491 25+ ₩2,291 100+ ₩2,076 | - | - | PIC16 Family PIC16F145x Series Microcontrollers | - | PIC16 | - | 48MHz | - | 14KB | - | 14Pins | - | SOIC | - | 11I/O's | EUSART, I2C, SPI, USB | 1KB | - | - | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F14xx | AEC-Q100 | ||||||
Each | 1+ ₩4,357 25+ ₩3,930 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 28Pins | - | DIP | - | 23I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | ||||||