PIC12 Family PIC12C5xx Series Microcontrollers 8-bit Microcontrollers:
14개 제품을 찾았습니다.PIC12 Family PIC12C5xx Series Microcontrollers 8-bit Microcontrollers
The PIC12C5XX from Microchip Technology is a family of low-cost, high performance, 8-bit, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 ms) except for program branches which take two cycles.
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Internal 4 MHz RC oscillator with programmable calibration
- Seven special function hardware registers
- In-circuit serial programming
- Internal weak pull-ups on I/O pins
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Power saving SLEEP mode
- All instructions are single cycle (1 µs) except for program branches which are two-cycle
- Two-level deep hardware stack
- Applications: Personal Care Appliances, Security System, Low-Power Remote Transmitters/ Receivers
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,314 25+ ₩2,303 100+ ₩2,302 | 총계:₩2,314 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIJ | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩3,721 25+ ₩3,474 100+ ₩3,197 | 총계:₩3,721 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩3,031 25+ ₩2,652 100+ ₩2,197 | 총계:₩3,031 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩2,176 25+ ₩2,149 100+ ₩2,148 | 총계:₩2,176 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩2,069 25+ ₩2,036 100+ ₩2,035 | 총계:₩2,069 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIJ | 6I/O's | 25Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩3,067 25+ ₩2,683 100+ ₩2,223 | 총계:₩3,067 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIC | 6I/O's | 25Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩2,452 25+ ₩2,403 100+ ₩2,354 | 총계:₩2,452 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 5I/O's | 41Byte | 3V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩2,353 25+ ₩2,306 100+ ₩2,269 | 총계:₩2,353 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩2,429 25+ ₩2,381 100+ ₩2,344 | 총계:₩2,429 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩2,412 25+ ₩2,398 100+ ₩2,382 | 총계:₩2,412 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩2,353 25+ ₩2,306 100+ ₩2,269 | 총계:₩2,353 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIC | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩1,536 10+ ₩1,521 25+ ₩1,481 100+ ₩1,441 | 총계:₩1,536 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩3,912 25+ ₩3,577 | 총계:₩3,912 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | - | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ ₩2,654 25+ ₩2,427 | 총계:₩2,654 Min: 1 / Mult: 1 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||