PIC16 Family PIC16F170x Series Microcontrollers 8-bit Microcontrollers:
15개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16F170x Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,608 25+ ₩1,491 100+ ₩1,330 | 총계:₩1,608 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩2,122 25+ ₩1,737 100+ ₩1,712 | 총계:₩2,122 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN | 12I/O's | I2C, LIN, RS232, RS485, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each (Supplied on Full Reel) 풀릴 | 1600+ ₩1,954 | 총계:₩3,126,400 Min: 1600 / Mult: 1600 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F170x | - | |||||
Each | 1+ ₩1,876 25+ ₩1,692 100+ ₩1,585 | 총계:₩1,876 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩2,553 25+ ₩2,353 100+ ₩2,138 | 총계:₩2,553 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩2,721 25+ ₩2,491 100+ ₩2,429 | 총계:₩2,721 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩2,245 25+ ₩2,061 100+ ₩1,878 | 총계:₩2,245 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩2,429 25+ ₩2,199 100+ ₩2,024 | 총계:₩2,429 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩1,885 25+ ₩1,753 100+ ₩1,708 | 총계:₩1,885 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩2,076 25+ ₩1,907 100+ ₩1,707 | 총계:₩2,076 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩2,429 25+ ₩1,999 100+ ₩1,960 | 총계:₩2,429 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩2,122 25+ ₩1,737 100+ ₩1,703 | 총계:₩2,122 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 3.75KB | 20Pins | SSOP | 18I/O's | I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
MICROCHIP | Each | 1+ ₩2,276 25+ ₩2,090 100+ ₩1,903 | 총계:₩2,276 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN | 18I/O's | I2C, LIN, RS232, RS485, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | ||||
Each | 1+ ₩2,791 25+ ₩2,552 | 총계:₩2,791 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 3.75KB | 20Pins | DIP | 18I/O's | I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩2,429 25+ ₩2,229 100+ ₩1,999 | 총계:₩2,429 Min: 1 / Mult: 1 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | 32MHz | 3.75KB | 20Pins | SOIC | 18I/O's | I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||