PIC16 Family PIC16F171x Series Microcontrollers 8-bit Microcontrollers:
10개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16F171x Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as STM8 Family STM8S Series Microcontrollers, PIC16 Family PIC16F18XX Series Microcontrollers, PIC16 Family PIC16F6XX Series Microcontrollers & PIC18 Family PIC18FxxK22 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,521 25+ ₩2,420 100+ ₩2,318 | 총계:₩2,521 Min: 1 / Mult: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each (Supplied on Full Reel) 풀릴 | 2100+ ₩2,932 6300+ ₩2,691 | 총계:₩6,157,200 Min: 2100 / Mult: 2100 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | - | |||||
Each | 1+ ₩4,458 25+ ₩3,758 | 총계:₩4,458 Min: 1 / Mult: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩2,598 | 총계:₩2,598 Min: 1 / Mult: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩4,304 25+ ₩3,567 | 총계:₩4,304 Min: 1 / Mult: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F171x | - | |||||
Each | 1+ ₩2,630 25+ ₩2,399 100+ ₩2,168 | 총계:₩2,630 Min: 1 / Mult: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩3,889 25+ ₩3,551 100+ ₩3,229 160+ ₩3,165 | 총계:₩3,889 Min: 1 / Mult: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩2,604 | 총계:₩2,604 Min: 1 / Mult: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩2,782 25+ ₩2,521 100+ ₩2,291 | 총계:₩2,782 Min: 1 / Mult: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SOIC | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩2,691 25+ ₩2,245 100+ ₩2,201 | 총계:₩2,691 Min: 1 / Mult: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||