PIC16 Family PIC16F184xx Series Microcontrollers 8-bit Microcontrollers:
15개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16F184xx Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,614 25+ ₩2,168 100+ ₩2,125 | 총계:₩2,614 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | |||||
Each | 1+ ₩2,782 25+ ₩2,553 100+ ₩2,306 | 총계:₩2,782 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | |||||
Each | 1+ ₩3,244 25+ ₩2,952 | 총계:₩3,244 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | |||||
Each | 1+ ₩3,505 25+ ₩3,411 | 총계:₩3,505 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | |||||
Each | 1+ ₩3,029 25+ ₩2,782 100+ ₩2,521 | 총계:₩3,029 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | |||||
Each | 1+ ₩1,999 25+ ₩1,830 100+ ₩1,661 | 총계:₩1,999 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | |||||
Each | 1+ ₩2,199 25+ ₩2,014 100+ ₩1,830 | 총계:₩2,199 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | |||||
Each | 1+ ₩2,580 25+ ₩2,366 100+ ₩2,222 | 총계:₩2,580 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | |||||
Each | 1+ ₩2,674 25+ ₩2,454 100+ ₩2,387 | 총계:₩2,674 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | |||||
Each | 1+ ₩2,506 25+ ₩2,076 100+ ₩2,038 | 총계:₩2,506 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | UQFN | 18I/O's | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩2,245 25+ ₩2,067 100+ ₩1,914 | 총계:₩2,245 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩3,034 25+ ₩2,774 | 총계:₩3,034 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | |||||
Each | 1+ ₩2,138 25+ ₩1,784 100+ ₩1,776 | 총계:₩2,138 Min: 1 / Mult: 1 | PIC16 family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | UQFN-EP | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | |||||
Each | 1+ ₩2,476 25+ ₩2,276 100+ ₩2,061 | 총계:₩2,476 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | |||||
Each | 1+ ₩2,245 25+ ₩1,876 100+ ₩1,839 | 총계:₩2,245 Min: 1 / Mult: 1 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F184xx | |||||