PIC18 Family PIC18F26xx Series Microcontrollers 8-bit Microcontrollers:
10개 제품을 찾았습니다.Find a huge range of PIC18 Family PIC18F26xx Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩19,051 25+ ₩16,669 | 총계:₩19,051 Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | NDIP | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩12,681 25+ ₩12,428 | 총계:₩12,681 Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩12,010 | 총계:₩12,010 Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩1,882 25+ ₩1,757 100+ ₩1,653 | 총계:₩1,882 Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 24I/O's | DMA, I2C, SPI, UART | 4KB | 19Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩17,169 25+ ₩16,908 100+ ₩16,570 | 총계:₩17,169 Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 28Pins | SOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩16,016 25+ ₩15,696 100+ ₩15,507 | 총계:₩16,016 Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | WSOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩11,689 25+ ₩11,456 100+ ₩11,222 | 총계:₩11,689 Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩18,414 25+ ₩18,331 | 총계:₩18,414 Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 28Pins | DIP | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | |||||
Each | 1+ ₩17,799 25+ ₩14,817 | 총계:₩17,799 Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 80KB | 28Pins | SPDIP | 22I/O's | CAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F268x | |||||
Each | 1+ ₩15,829 25+ ₩14,471 | 총계:₩15,829 Min: 1 / Mult: 1 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | - | - | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | - | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F26xx | |||||