S08 Family S08AW Series Microcontrollers 8-bit Microcontrollers:
11개 제품을 찾았습니다.S08 Family S08AW Series Microcontrollers 8-bit Microcontrollers
The MC9S08AW60, MC9S08AW48, MC9S08AW32 and MC9S08AW16 are members of the low-cost, high-performance HCS08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced S08 core and are available with a variety of modules, memory sizes, memory and package types. MC9S08AW microcontrollers support both the Industrial and Automotive industry.
- HCS08 Core, Clocked Upto 20MHz
- RAM: Upto 8KB, FLASH: Upto 128KB, EEPROM: Upto 2KB
- Selectable low-voltage detect/reset
- Interfaces: MSCAN, SPI, I2C,UART
- 16 Channel 10-Bit ADC
- 2-channel and 6-channel, 16-bit timer systems
- Support for up to 32 interrupt/reset sources
- In-application reprogrammable
- Applications: General Industrial Applications,Appliance Applications
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩11,245 10+ ₩10,004 25+ ₩9,977 50+ ₩9,949 100+ ₩9,922 가격 더 알아보기 | 총계:₩11,245 Min: 1 / Mult: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | |||||
Each | 1+ ₩11,168 10+ ₩9,285 25+ ₩8,625 50+ ₩8,528 100+ ₩8,431 가격 더 알아보기 | 총계:₩11,168 Min: 1 / Mult: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | |||||
Each | 1+ ₩17,434 10+ ₩13,639 25+ ₩12,691 50+ ₩12,170 100+ ₩11,648 가격 더 알아보기 | 총계:₩17,434 Min: 1 / Mult: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | |||||
Each | 1+ ₩21,569 10+ ₩17,170 25+ ₩15,886 50+ ₩15,318 100+ ₩14,749 가격 더 알아보기 | 총계:₩21,569 Min: 1 / Mult: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | |||||
Each | 1+ ₩13,448 10+ ₩10,468 25+ ₩9,726 50+ ₩9,313 100+ ₩8,900 가격 더 알아보기 | 총계:₩13,448 Min: 1 / Mult: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | LQFP | 34I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | |||||
Each | 1+ ₩23,715 10+ ₩18,613 25+ ₩14,952 50+ ₩14,156 100+ ₩13,359 가격 더 알아보기 | 총계:₩23,715 Min: 1 / Mult: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 48KB | 48Pins | QFN | 38I/O's | I2C, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | |||||
Each | 1+ ₩25,685 10+ ₩20,103 25+ ₩18,817 50+ ₩18,114 100+ ₩17,497 가격 더 알아보기 | 총계:₩25,685 Min: 1 / Mult: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08AW | |||||
Each | 1+ ₩12,636 10+ ₩12,384 25+ ₩12,131 50+ ₩11,878 100+ ₩11,626 가격 더 알아보기 | 총계:₩12,636 Min: 1 / Mult: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 44Pins | LQFP | 34I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | |||||
Each | 800+ ₩13,531 | 총계:₩10,824,800 Min: 800 / Mult: 800 | S08 Family S08AW Series Microcontrollers | HCS08 | - | - | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | - | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | |||||
Each | 1300+ ₩11,114 | 총계:₩14,448,200 Min: 1300 / Mult: 1300 | S08 Family S08AW Series Microcontrollers | HCS08 | - | - | 48Pins | QFN | 38I/O's | I2C, SCI, SPI | - | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | |||||
Each | 1+ ₩16,494 10+ ₩12,835 25+ ₩11,945 50+ ₩11,439 100+ ₩10,965 가격 더 알아보기 | 총계:₩16,494 Min: 1 / Mult: 1 | S08 Family S08AW Series Microcontrollers | HCS08 | - | - | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | - | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | |||||