S08 Family S08JM Series Microcontrollers 8-bit Microcontrollers:
6개 제품을 찾았습니다.Find a huge range of S08 Family S08JM Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: NXP
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,239 10+ ₩13,237 25+ ₩12,531 50+ ₩12,072 100+ ₩11,612 가격 더 알아보기 | 총계:₩16,239 Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ ₩10,024 10+ ₩7,731 25+ ₩7,156 50+ ₩6,840 100+ ₩6,525 가격 더 알아보기 | 총계:₩10,024 Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ ₩18,889 10+ ₩14,818 25+ ₩13,800 50+ ₩13,241 100+ ₩12,681 가격 더 알아보기 | 총계:₩18,889 Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ ₩14,233 10+ ₩11,067 25+ ₩10,267 50+ ₩9,837 100+ ₩9,407 가격 더 알아보기 | 총계:₩14,233 Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 32KB | 44Pins | LQFP | 33I/O's | I2C, SCI, SPI | 2KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 420+ ₩10,217 | 총계:₩4,291,140 Min: 420 / Mult: 420 | S08 Family S08JM Series Microcontrollers | S08 | - | - | 64Pins | QFP | 51I/O's | I2C, SCI, SPI | - | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1300+ ₩11,699 | 총계:₩15,208,700 Min: 1300 / Mult: 1300 | S08 Family S08JM Series Microcontrollers | S08 | - | - | 48Pins | QFN | 37I/O's | I2C, SCI, SPI, USB | - | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||