ARM Microcontrollers:
4,111개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩19,279 10+ ₩16,882 25+ ₩16,206 50+ ₩15,760 100+ ₩15,306 가격 더 알아보기 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 1MB | - | - | 132Pins | UFBGA | - | 110I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩14,967 25+ ₩14,939 | - | SAM 32 Family AT91SAM7X Series Microcontrollers | - | - | ARM7TDMI | - | 32 bit | - | - | 55MHz | 128KB | - | - | 100Pins | LQFP | - | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | - | 85°C | Surface Mount | - | SAM 32 | SAM7X | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩25,966 10+ ₩21,557 25+ ₩20,164 100+ ₩18,491 250+ ₩17,647 가격 더 알아보기 | - | DARWIN Family MAX326xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 96MHz | 2MB | - | - | 81Pins | WLP | - | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | - | 85°C | Surface Mount | - | DARWIN | MAX326xx | - | ||||||
Each | 500+ ₩3,780 | - | PIC32 Family PIC32CMMC Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 32Pins | TQFP | - | 26I/O's | I2C, LIN, RS-485, SPI, USART | 16KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PIC32 | PIC32CM MC | - | ||||||
Each | 1+ ₩24,268 10+ ₩21,841 25+ ₩20,547 50+ ₩19,091 100+ ₩17,796 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 180MHz | 512KB | - | - | 208Pins | LQFP | - | 161I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ ₩2,083 | - | EFM32 Family EFM32PG Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 76.8MHz | 64KB | - | - | 32Pins | QFN | - | 18I/O's | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | - | 125°C | Surface Mount | - | EFM32 | EFM32PG | - | ||||||
Each | 1+ ₩12,440 10+ ₩9,704 25+ ₩9,284 | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 112MHz | 512KB | - | - | 48Pins | LQFP | - | 43I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,310 10+ ₩6,359 25+ ₩5,855 50+ ₩5,588 100+ ₩5,320 가격 더 알아보기 | - | TLE985x Family TLE9853QX Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 40MHz | 48KB | - | - | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | 4KB | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | - | 150°C | Surface Mount | - | TLE985x | TLE9853QX | AEC-Q100 | ||||||
Each | 1+ ₩10,829 10+ ₩10,058 25+ ₩9,155 50+ ₩8,391 100+ ₩7,627 가격 더 알아보기 | - | EFM32 Family EFM32G Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 128KB | - | - | 100Pins | TQFP | - | 86I/O's | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32G | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,318 10+ ₩2,594 25+ ₩2,433 50+ ₩2,292 100+ ₩2,240 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ ₩9,082 10+ ₩6,507 25+ ₩5,939 50+ ₩5,641 100+ ₩5,342 가격 더 알아보기 | - | EFM32 Family EFM32TG Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | TQFP | - | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32TG | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,465 25+ ₩4,782 100+ ₩3,962 5000+ ₩3,681 | - | SAM 32 Family SAM C21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 32Pins | VQFN | - | 26I/O's | CAN, I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | SAM32 | SAM C21 | - | ||||||
Each | 1+ ₩11,647 10+ ₩9,666 25+ ₩9,502 | - | EFM32 Family EFM32PG Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 40MHz | 1MB | - | - | 48Pins | QFN | - | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32PG | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩8,569 25+ ₩7,986 50+ ₩7,545 100+ ₩7,103 250+ ₩6,776 가격 더 알아보기 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩8,243 25+ ₩7,620 50+ ₩7,238 100+ ₩6,615 250+ ₩6,313 가격 더 알아보기 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 256KB | - | - | 48Pins | UFQFPN | - | 37I/O's | I2C, I2S, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,231 10+ ₩8,569 25+ ₩7,986 50+ ₩7,545 100+ ₩7,103 가격 더 알아보기 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ ₩14,195 10+ ₩11,772 25+ ₩10,954 50+ ₩10,459 100+ ₩9,963 가격 더 알아보기 | - | EFM32 Family EFM32JG Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 40MHz | 1MB | - | - | 125Pins | BGA | - | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32JG | - | ||||||
Each | 1+ ₩18,395 10+ ₩14,277 25+ ₩13,169 | - | EFM32 Family EFM32WG Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 48MHz | 256KB | - | - | 100Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32WG | - | ||||||
Each | 1+ ₩18,027 | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 72MHz | 2MB | - | - | 64Pins | QFN | - | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,267 10+ ₩9,082 25+ ₩8,897 50+ ₩8,711 100+ ₩8,526 가격 더 알아보기 | - | K32W04x Family K32W041 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 48MHz | 640KB | - | - | 40Pins | HVQFN | - | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | - | 125°C | Surface Mount | - | - | - | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 1000+ ₩17,315 | - | SAM 32 Family SAM V71 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | 1MB | - | - | 100Pins | LQFP | - | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | - | 105°C | Surface Mount | - | SAM32 | SAM V71 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) 풀릴 | 5000+ ₩5,465 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 32Pins | QFN | - | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 125°C | Surface Mount | - | SAM 32 | SAM D21 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,600 10+ ₩3,450 25+ ₩3,159 50+ ₩3,006 100+ ₩2,853 가격 더 알아보기 | - | XMC1000 Family XMC1400 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | LQFP | - | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 105°C | Surface Mount | - | XMC1000 | XMC1400 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,588 10+ ₩6,667 25+ ₩6,320 50+ ₩6,104 100+ ₩5,906 가격 더 알아보기 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 72MHz | 64KB | - | - | 48Pins | LQFP | - | 36I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩8,296 25+ ₩7,686 50+ ₩7,351 100+ ₩7,015 250+ ₩6,696 가격 더 알아보기 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||