"ANALOG DEVICES"의 검색 결과49
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩98,209 10+ ₩83,112 25+ ₩82,747 189+ ₩81,381 | MAX78002 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2.5MB | 144Pins | CSPBGA | 60I/O's | CSI, I2C, I2S, SDIO, SPI, UART, USB | 384KB | 8Channels | 12Bit | 2.85V | 3.6V | -40°C | 105°C | Surface Mount | - | MAX78002 | ||||||
Each | 1+ ₩40,994 10+ ₩34,167 90+ ₩33,484 180+ ₩32,801 270+ ₩32,117 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | ||||||
Each | 1+ ₩6,513 10+ ₩5,432 75+ ₩4,626 150+ ₩4,403 300+ ₩4,207 가격 더 알아보기 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 20Pins | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | ||||||
Each | 1+ ₩15,020 10+ ₩12,442 25+ ₩11,581 100+ ₩10,515 490+ ₩9,630 가격 더 알아보기 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 1MB | 40Pins | TQFN-EP | 28I/O's | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | ||||||
Each | 1+ ₩7,458 10+ ₩6,201 25+ ₩5,754 100+ ₩5,179 490+ ₩4,683 가격 더 알아보기 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 384KB | 40Pins | TQFN | 31I/O's | CAN, Ethernet, I2C, SPI, UART | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | ||||||
Each | 1+ ₩6,158 10+ ₩5,139 25+ ₩4,769 100+ ₩4,284 250+ ₩4,023 가격 더 알아보기 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 24Pins | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | ||||||
Each | 1+ ₩17,941 10+ ₩14,867 25+ ₩13,854 100+ ₩12,610 348+ ₩11,774 가격 더 알아보기 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX326xx | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩25,966 10+ ₩21,557 25+ ₩20,164 100+ ₩18,491 250+ ₩17,647 가격 더 알아보기 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 81Pins | WLP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | ||||||
Each (Supplied on Full Reel) 풀릴 | 2500+ ₩2,816 7500+ ₩2,797 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 96MHz | 256KB | 16Pins | WLP | 10I/O's | I2C, SPI, UART | 96KB | - | - | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | - | MAX326xx | ||||||
Each | 1+ ₩44,173 10+ ₩36,857 90+ ₩32,210 180+ ₩31,436 270+ ₩30,661 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | ||||||
Each | 1+ ₩61,658 10+ ₩51,589 25+ ₩50,035 100+ ₩48,479 250+ ₩45,024 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 16MHz | 512KB | 81Pins | CSPBGA | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM410 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩16,839 10+ ₩13,956 25+ ₩13,011 100+ ₩12,424 250+ ₩12,176 가격 더 알아보기 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x | ||||||
Each | 1+ ₩16,839 10+ ₩13,956 25+ ₩13,011 100+ ₩12,421 250+ ₩11,830 가격 더 알아보기 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | - | ADuC706x | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩35,235 10+ ₩29,318 25+ ₩27,882 100+ ₩27,325 250+ ₩26,767 가격 더 알아보기 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 26MHz | 128KB | 72Pins | LGA | 17I/O's | I2C, SPI, UART | 64KB | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM355 | ||||||
Each | 1+ ₩28,736 10+ ₩23,865 25+ ₩22,540 100+ ₩21,214 250+ ₩20,396 가격 더 알아보기 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 256KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 24KB | 1Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADUCM36x | ADUCM363 | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩13,956 25+ ₩13,011 100+ ₩12,424 250+ ₩12,176 500+ ₩11,928 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x | ||||||
Each | 1+ ₩37,642 10+ ₩31,343 25+ ₩29,910 100+ ₩28,476 250+ ₩26,823 가격 더 알아보기 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 256KB | 48Pins | LFCSP | 19I/O's | I2C, SPI, UART | 24KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | ||||||
Each | 1+ ₩50,893 10+ ₩42,542 25+ ₩40,960 100+ ₩39,377 250+ ₩36,647 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM320 | ||||||
Each | 1+ ₩50,893 10+ ₩42,542 25+ ₩40,960 100+ ₩39,377 250+ ₩36,647 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | Surface Mount | ADuCMi | ADuCM320i | ||||||
Each | 1+ ₩21,796 10+ ₩18,069 25+ ₩16,878 100+ ₩15,687 250+ ₩15,079 가격 더 알아보기 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | ||||||
Each | 1+ ₩35,157 10+ ₩29,248 25+ ₩27,841 100+ ₩26,434 250+ ₩24,897 가격 더 알아보기 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 128KB | 48Pins | LFCSP | 19I/O's | I2C, SPI, UART | 16KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩29,318 25+ ₩27,882 100+ ₩27,325 250+ ₩26,767 1000+ ₩26,210 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 26MHz | 128KB | 72Pins | LGA | 17I/O's | I2C, SPI, UART | 64KB | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM355 | ||||||
Each | 1+ ₩25,965 10+ ₩21,537 25+ ₩20,234 100+ ₩18,932 250+ ₩18,194 가격 더 알아보기 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 40Pins | LFCSP-EP | 13I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | ||||||
Each | 1+ ₩29,970 10+ ₩24,893 25+ ₩23,519 100+ ₩22,144 250+ ₩21,283 가격 더 알아보기 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 64Pins | LQFP | 30I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | ||||||
Each | 1+ ₩34,839 10+ ₩28,955 25+ ₩27,468 100+ ₩25,981 250+ ₩24,454 가격 더 알아보기 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 26MHz | 128KB | 72Pins | LGA | 17I/O's | I2C, SPI, UART | 64KB | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM355 | ||||||