"texas instruments"의 검색 결과7
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008367 RoHS | Each | 1+ ₩23,844 10+ ₩23,425 25+ ₩23,006 50+ ₩22,587 100+ ₩22,167 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | |||||
3123144 RoHS | Each | 1+ ₩32,555 10+ ₩24,468 25+ ₩22,721 50+ ₩22,706 100+ ₩22,252 | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 256KB | - | - | 2.97V | 3.63V | - | - | - | TIVA | TM4C129x | |||||
3008362 RoHS | Each | 1+ ₩47,152 5+ ₩44,344 10+ ₩41,534 25+ ₩37,630 | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32 bit | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | |||||
3385847 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩18,862 10+ ₩16,403 25+ ₩15,543 50+ ₩14,896 100+ ₩14,249 가격 더 알아보기 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | - | 64Pins | VQFN | 27I/O's | I2C, I2S, SPI, UART | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | |||||
3385847RL RoHS | Each (Supplied on Cut Tape) 리릴 | 10+ ₩16,403 25+ ₩15,543 50+ ₩14,896 100+ ₩14,249 250+ ₩13,550 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | - | 64Pins | VQFN | 27I/O's | I2C, I2S, SPI, UART | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | |||||
3008360 RoHS | Each | 1+ ₩35,044 10+ ₩26,487 25+ ₩26,472 50+ ₩24,551 100+ ₩24,110 | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | CAN, I2C, QSPI, SPI, UART, USB | 256KB | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | |||||
3008366 RoHS | Each | 1+ ₩23,033 10+ ₩18,218 25+ ₩17,002 50+ ₩16,169 100+ ₩15,335 가격 더 알아보기 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART, USB | 32KB | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | |||||