EFM32 Family EFM32ZG Series Microcontrollers ARM Microcontrollers:
7개 제품을 찾았습니다.EFM32 Family EFM32ZG Series Microcontrollers ARM Microcontrollers
With a unique combination of the powerful ARM Cortex-M0+ core, innovative low energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, the Zero Gecko is ideal for battery operated applications and other systems requiring high performance and low-energy consumption.
- ARM Cortex-M0+ Core, Clocked Upto 24MHz
- FLASH: Upto 32KB, RAM: Upto 4KB
- Interfaces: LEUART , I2C, SPI, I2S
- 4 Channel, 12-Bit ADC
- Upto 37 GPIO
- 48 µA/MHz sleep mode
- 4 Channel DMA Controller
- 2x 16-bit Timer/Counter
- Temperature range: ?40 to +85 °C
- Applications: Industrial and home automation, Alarm and security systems
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,271 10+ ₩4,827 25+ ₩4,474 50+ ₩4,182 100+ ₩3,889 가격 더 알아보기 | 총계:₩7,271 Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ ₩6,718 10+ ₩4,458 25+ ₩4,090 50+ ₩3,806 100+ ₩3,521 가격 더 알아보기 | 총계:₩6,718 Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,101 10+ ₩3,684 25+ ₩3,465 50+ ₩3,245 100+ ₩3,026 가격 더 알아보기 | 총계:₩4,101 Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,977 10+ ₩5,872 25+ ₩5,519 50+ ₩5,235 100+ ₩4,950 가격 더 알아보기 | 총계:₩7,977 Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,718 10+ ₩4,458 25+ ₩4,090 50+ ₩3,806 100+ ₩3,521 가격 더 알아보기 | 총계:₩6,718 Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 24Pins | QFN-EP | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ ₩5,837 10+ ₩4,933 25+ ₩4,765 50+ ₩4,543 100+ ₩4,321 가격 더 알아보기 | 총계:₩5,837 Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ ₩5,718 10+ ₩4,766 25+ ₩4,428 50+ ₩4,205 100+ ₩3,982 가격 더 알아보기 | 총계:₩5,718 Min: 1 / Mult: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 32Pins | QFN | 24I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||