LPC Family LPC3000 Series Microcontrollers ARM Microcontrollers:
3개 제품을 찾았습니다.LPC Family LPC3000 Series Microcontrollers ARM Microcontrollers
LPC30000 series MCUs support higher performance, lower power consumption, and a smaller footprint in applications that require flexible USB connectivity - all at a significantly lower price point thanks to the industry's lowest cost Arm9-based microcontrollers.
- ARM9 Core Clocked upto 270MHz
- FLASH: Upto 768KB, RAM: Upto 256KB, EEPROM: Upto 40KB
- Upto 152 GPIO
- Includes Ethernet and LCD microntrollers
- Upto 2x CAN, 7x UART, 2x I2C, 2x SPI
- Features upto 2x I2S interface
- Upto 4 Channel 10 Bit ADC
- Upto 6x 32 Bit Timers
- With PWM and RTC Support
- Applications: A/V home devices, Building automation, POS, e-Metering, security systems,
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩32,219 10+ ₩25,634 25+ ₩23,989 50+ ₩23,496 100+ ₩23,002 | LPC Family LPC3000 Series Microcontrollers | ARM926EJ-S | 16 bit, 32 bit | 266MHz | 296Pins | TFBGA | 160I/O's | Ethernet, I2C, I2S, SPI, SSP, UART, USB | 256KB | 3Channels | 10Bit | 900mV | 1.39V | -40°C | 85°C | Surface Mount | LPC | LPC3000 | ||||||
Each | 1+ ₩25,961 10+ ₩23,103 25+ ₩21,493 50+ ₩20,765 100+ ₩20,049 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32 bit | 270MHz | 180Pins | TFBGA | 97I/O's | I2C, SPI, UART, USB | 192KB | 4Channels | 10Bit | 1.1V | 1.3V | -40°C | 85°C | Surface Mount | LPC | LPC3000 | ||||||
Each | 1+ ₩21,029 10+ ₩17,222 25+ ₩16,010 50+ ₩15,311 100+ ₩14,657 가격 더 알아보기 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32 bit | - | 320Pins | LFBGA | 55I/O's | I2C, SPI, UART | - | 3Channels | 10Bit | 1.7V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC3000 | ||||||