MCXA1 Family MCXA14x Series Microcontrollers ARM Microcontrollers:
8개 제품을 찾았습니다.Find a huge range of MCXA1 Family MCXA14x Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: NXP
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,027 10+ ₩4,660 25+ ₩4,101 50+ ₩3,918 100+ ₩3,638 가격 더 알아보기 | 총계:₩6,027 Min: 1 / Mult: 1 | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA14x | |||||
Each | 1+ ₩7,584 10+ ₩5,056 25+ ₩4,703 50+ ₩4,129 100+ ₩3,555 가격 더 알아보기 | 총계:₩7,584 Min: 1 / Mult: 1 | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA14x | |||||
Each | 1+ ₩5,305 10+ ₩4,178 25+ ₩3,912 50+ ₩3,757 100+ ₩3,601 가격 더 알아보기 | 총계:₩5,305 Min: 1 / Mult: 1 | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 64Pins | LQFP | 52I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA14x | |||||
Each | 1+ ₩5,011 10+ ₩3,947 25+ ₩3,695 50+ ₩3,549 100+ ₩3,401 가격 더 알아보기 | 총계:₩5,011 Min: 1 / Mult: 1 | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA14x | |||||
Each | 1+ ₩4,356 10+ ₩3,368 50+ ₩2,964 100+ ₩2,832 250+ ₩2,630 가격 더 알아보기 | 총계:₩4,356 Min: 1 / Mult: 1 | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I3C, SPI, UART, USB | 32KB | 1Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA14x | |||||
Each | 1+ ₩4,117 10+ ₩3,183 50+ ₩2,802 100+ ₩2,677 250+ ₩2,486 가격 더 알아보기 | 총계:₩4,117 Min: 1 / Mult: 1 | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I3C, SPI, UART, USB | 16KB | 1Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA14x | |||||
Each | 1+ ₩7,354 10+ ₩4,903 25+ ₩4,566 50+ ₩4,283 100+ ₩3,999 가격 더 알아보기 | 총계:₩7,354 Min: 1 / Mult: 1 | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA14x | |||||
Each | 1+ ₩5,549 10+ ₩4,291 25+ ₩3,776 50+ ₩3,608 100+ ₩3,350 가격 더 알아보기 | 총계:₩5,549 Min: 1 / Mult: 1 | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 64KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA14x | |||||