당일 발송
수천 종의 제품
역대 최대 제품군
100만여 제품을 온라인으로 구매 가능
무료 기술 지원
엘리먼트14 고객 한정
PN7462 Family PN7360 Series Microcontrollers ARM Microcontrollers:
2개 제품을 찾았습니다.Find a huge range of PN7462 Family PN7360 Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: NXP
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩14,953 10+ ₩13,511 25+ ₩9,291 | 총계:₩14,953 Min: 1 / Mult: 1 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 20MHz | 80KB | 64Pins | HVQFN | 21I/O's | I2C, SPI, UART, USB | 12KB | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PN7360 | |||||
Each | 1+ ₩16,928 10+ ₩14,702 25+ ₩13,927 50+ ₩13,395 100+ ₩12,863 가격 더 알아보기 | 총계:₩16,928 Min: 1 / Mult: 1 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 20MHz | 80KB | 64Pins | VFBGA | 21I/O's | I2C, SPI, UART, USB | 12KB | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PN7360 | |||||