RW612 Family RW612x Series Microcontrollers ARM Microcontrollers:
4개 제품을 찾았습니다.Find a huge range of RW612 Family RW612x Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: NXP
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4838967 RoHS | Each | 1+ ₩13,966 | 총계:₩13,966 Min: 1 / Mult: 1 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | Ethernet, I2C, I2S, SPI, USART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | Surface Mount | RW612 | RW612x | ||||
Each | 1740+ ₩14,416 | 총계:₩25,083,840 Min: 1740 / Mult: 1740 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | RW612 | RW612x | |||||
Each | 1300+ ₩13,707 | 총계:₩17,819,100 Min: 1300 / Mult: 1300 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | RW612 | RW612x | |||||
4838969 RoHS | Each | 1+ ₩13,417 | 총계:₩13,417 Min: 1 / Mult: 1 | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | Ethernet, I2C, I2S, SPI, USART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | Surface Mount | RW612 | RW612x | ||||