STM32 Family STM32H5 Series Microprocessors ARM Microcontrollers:
2개 제품을 찾았습니다.Find a huge range of STM32 Family STM32H5 Series Microprocessors ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,675 10+ ₩4,917 25+ ₩4,589 50+ ₩4,329 100+ ₩4,076 가격 더 알아보기 | 총계:₩6,675 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microprocessors | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 48Pins | LQFP | 35I/O's | FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ ₩8,458 10+ ₩6,231 25+ ₩5,815 50+ ₩5,485 100+ ₩5,166 가격 더 알아보기 | 총계:₩8,458 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microprocessors | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 100Pins | UFBGA | 80I/O's | FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||