STM32 Family STM32WB Series Microcontrollers ARM Microcontrollers:
26개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,470 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 128KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩20,354 10+ ₩16,154 25+ ₩15,053 50+ ₩14,444 100+ ₩13,835 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 86Pins | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ ₩8,247 10+ ₩5,572 25+ ₩5,194 50+ ₩4,148 100+ ₩3,881 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩16,154 25+ ₩15,053 50+ ₩14,444 100+ ₩13,835 250+ ₩13,259 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 86Pins | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ ₩10,143 10+ ₩9,780 25+ ₩9,417 50+ ₩9,054 100+ ₩8,691 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 68Pins | VFQFPN-EP | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ ₩8,689 10+ ₩8,531 25+ ₩8,371 50+ ₩8,211 100+ ₩8,053 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ ₩12,286 10+ ₩11,847 25+ ₩11,407 50+ ₩10,968 100+ ₩10,528 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN-EP | 49I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
STMICROELECTRONICS | Each | 1+ ₩9,920 10+ ₩7,640 25+ ₩7,078 50+ ₩6,760 100+ ₩6,441 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,127 10+ ₩9,429 25+ ₩8,977 50+ ₩8,844 100+ ₩8,711 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 100Pins | WLCSP | 72I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ ₩7,015 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 68Pins | VFQFPN-EP | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ ₩6,281 10+ ₩5,315 25+ ₩4,987 50+ ₩4,840 100+ ₩4,692 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 37I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
STMICROELECTRONICS | Each | 1+ ₩6,725 10+ ₩5,575 25+ ₩5,342 50+ ₩5,248 100+ ₩5,153 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ ₩13,281 10+ ₩12,849 25+ ₩12,418 50+ ₩11,987 100+ ₩11,555 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
STMICROELECTRONICS | Each | 1+ ₩6,835 10+ ₩6,752 25+ ₩6,669 50+ ₩6,586 100+ ₩6,503 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ ₩6,914 10+ ₩5,270 25+ ₩4,847 50+ ₩4,622 100+ ₩4,396 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ ₩9,728 10+ ₩9,690 25+ ₩9,651 50+ ₩9,613 100+ ₩9,574 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+ ₩9,429 25+ ₩8,977 50+ ₩8,844 100+ ₩8,711 250+ ₩8,578 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 100Pins | WLCSP | 72I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,693 10+ ₩3,018 50+ ₩2,894 100+ ₩2,770 250+ ₩2,622 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 192KB | 32Pins | VFQFPN-EP | 20I/O's | I2C, LPUART, SPI, USART | 24KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,575 10+ ₩5,003 25+ ₩4,567 50+ ₩4,225 100+ ₩3,882 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, LPUART, SPI, USART | 64KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,555 10+ ₩2,901 50+ ₩2,777 100+ ₩2,653 250+ ₩2,512 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | - | 32Pins | VFQFPN-EP | 20I/O's | SPI, USART | - | - | - | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,784 10+ ₩3,588 25+ ₩3,562 50+ ₩3,536 100+ ₩3,510 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | WLCSP-EP | 32I/O's | I2C, I2S, LPUART, SPI, USART | 64KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ ₩9,675 10+ ₩7,994 25+ ₩7,979 50+ ₩7,964 100+ ₩7,949 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ ₩6,811 10+ ₩5,658 25+ ₩5,362 50+ ₩5,190 100+ ₩5,018 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 48Pins | UFQFPN | 30I/O's | I2C, SPI, UART, USART | 128KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
STMICROELECTRONICS | Each | 1+ ₩6,108 10+ ₩4,898 25+ ₩4,584 50+ ₩4,357 100+ ₩4,129 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 96KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ ₩7,948 10+ ₩6,562 25+ ₩6,297 50+ ₩6,103 100+ ₩5,908 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||