XMC4000 Family XMC4200 Series Microcontrollers ARM Microcontrollers:
4개 제품을 찾았습니다.Find a huge range of XMC4000 Family XMC4200 Series Microcontrollers ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,971 | 총계:₩5,971 Min: 1 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USB | 40KB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC | XMC42xx | |||||
Each | 1+ ₩11,881 10+ ₩9,346 25+ ₩8,684 50+ ₩8,247 100+ ₩7,809 가격 더 알아보기 | 총계:₩11,881 Min: 1 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USB | 40KB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,328 10+ ₩9,561 25+ ₩8,854 50+ ₩8,478 100+ ₩8,101 가격 더 알아보기 | 총계:₩12,328 Min: 1 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 48Pins | VQFN | 30I/O's | CAN, I2C, I2S, LIN, SPI, SCI, UART, USB | 40KB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC42xx | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩9,561 25+ ₩8,854 50+ ₩8,478 100+ ₩8,101 250+ ₩7,732 가격 더 알아보기 | 총계:₩95,610 Min: 10 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 48Pins | VQFN | 30I/O's | CAN, I2C, I2S, LIN, SPI, SCI, UART, USB | 40KB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC42xx | |||||