Microprocessors:
504개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
No. of CPU Cores
Device Core
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
RAM Memory Size
No. of I/O's
Data Bus Width
ADC Channels
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩76,787 5+ ₩69,834 10+ ₩62,881 25+ ₩59,408 50+ ₩58,220 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | - | 256KB | FCBGA | 548Pins | 950mV | 1.05V | 1.8GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8 | i.MX 8M Plus | - | - | ||||||
Each | 1+ ₩54,921 5+ ₩49,737 10+ ₩44,553 25+ ₩43,918 50+ ₩43,283 | i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors | 5Cores | - | - | FCBGA | 486Pins | 900mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Mini Quad | i.MX | - | - | ||||||
Each | 1+ ₩92,243 5+ ₩83,019 10+ ₩78,099 25+ ₩72,564 50+ ₩67,647 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | - | MAPBGA | 624Pins | 1.275V | 1.5V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6DualLite | i.MX | - | - | ||||||
Each | 1+ ₩77,599 | i.MX Family i.MX51 Series Microprocessors | 1Cores | - | - | MAPBGA | 529Pins | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 95°C | - | i.MX51 | i.MX | - | - | ||||||
Each | 1+ ₩34,555 | i.MX Family i.MX35 Series Microprocessors | 1Cores | - | 32KB | MAPBGA | 400Pins | 1.33V | 1.47V | 532MHz | CAN, I2C, I2S, SPI, UART, USB | - | 32I/O's | 32bit | - | 32 bit | - | Surface Mount | -40°C | 85°C | AEC-Q100 | i.MX35 | i.MX | - | - | ||||||
Each | 1+ ₩17,449 10+ ₩13,681 25+ ₩12,746 50+ ₩12,226 100+ ₩11,705 가격 더 알아보기 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | - | - | ||||||
Each | 1+ ₩18,826 10+ ₩14,771 25+ ₩13,759 50+ ₩13,468 100+ ₩13,177 가격 더 알아보기 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | - | - | ||||||
Each | 1+ ₩10,559 10+ ₩8,145 25+ ₩7,542 50+ ₩7,210 100+ ₩6,878 가격 더 알아보기 | i.MX RT Family i.MX RT1040 Series Microprocessors | 1Cores | - | 128KB | BGA | 169Pins | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 114I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT1040 | i.MX | - | - | ||||||
Each | 1+ ₩47,662 10+ ₩40,285 25+ ₩38,471 50+ ₩37,702 100+ ₩36,933 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | TFBGA | 436Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 172I/O's | - | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||||
Each | 1+ ₩208,872 5+ ₩185,017 10+ ₩172,336 25+ ₩165,059 | 4605186 Series | - | - | 512Byte | QFP | 64Pins | 4.5V | 5.5V | 20MHz | Serial | - | 19I/O's | - | - | 8 bit | - | Surface Mount | -40°C | 85°C | - | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩37,962 10+ ₩34,166 25+ ₩32,142 50+ ₩29,865 100+ ₩27,839 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 176I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | - | - | |||||
Each | 1+ ₩39,819 10+ ₩33,759 25+ ₩31,452 50+ ₩30,941 100+ ₩30,430 | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 3Cores | - | - | FCBGA | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano Dual | i.MX 8M | - | - | ||||||
Each | 1+ ₩36,398 10+ ₩29,211 25+ ₩27,416 50+ ₩27,082 100+ ₩26,749 | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 2Cores | - | - | FCBGA | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano SoloLite | i.MX 8M | - | - | ||||||
Each | 1+ ₩34,241 10+ ₩28,854 25+ ₩27,072 50+ ₩26,663 100+ ₩26,254 | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 3Cores | - | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano Dual | i.MX 8M | - | - | ||||||
Each | 1+ ₩41,258 10+ ₩32,060 25+ ₩30,112 50+ ₩28,961 100+ ₩27,811 | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | 2Cores | - | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano Solo | i.MX 8M | - | - | ||||||
Each | 1+ ₩217,398 5+ ₩199,764 | S32G3 Family Microprocessors | 12Cores | - | - | FCPBGA | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | - | - | ||||||
Each | 1+ ₩37,899 10+ ₩36,487 25+ ₩35,073 50+ ₩34,406 | i.MX Family i.MX25 Series Microprocessors | 1Cores | - | - | MAPBGA | 400Pins | 1.15V | 1.52V | 400MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX25 | i.MX | - | - | ||||||
Each | 1+ ₩51,862 10+ ₩41,886 25+ ₩39,368 50+ ₩37,985 100+ ₩36,601 | i.MX Family i.MX28 Series Microprocessors | 1Cores | - | 128KB | MAPBGA | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | - | 124I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX28 | i.MX | - | - | ||||||
Each | 1+ ₩25,231 10+ ₩19,981 25+ ₩18,670 50+ ₩18,113 100+ ₩17,556 가격 더 알아보기 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 128KB | MAPBGA | 289Pins | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | - | - | ||||||
Each | 1+ ₩82,928 5+ ₩75,500 10+ ₩68,072 25+ ₩64,360 50+ ₩63,073 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | - | 256KB | FCBGA | 548Pins | 900mV | 1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8 | i.MX 8M Plus | - | - | ||||||
Each | 1+ ₩26,988 25+ ₩23,615 100+ ₩19,567 126+ ₩17,542 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | - | - | ||||||
Each | 1+ ₩21,641 25+ ₩19,674 100+ ₩19,398 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | - | - | ||||||
Each | 1+ ₩76,085 5+ ₩69,717 10+ ₩63,347 25+ ₩59,655 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | - | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Solo | i.MX | - | - | ||||||
Each | 1+ ₩54,361 5+ ₩49,174 10+ ₩43,987 25+ ₩41,397 50+ ₩41,242 | i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors | 5Cores | - | - | FCBGA | 486Pins | 950mV | 1.05V | 1.8GHz | Ethernet, I2C, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Mini Quad | i.MX | - | - | ||||||
Each | 1+ ₩40,273 25+ ₩35,239 100+ ₩29,198 119+ ₩26,990 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | - | LFBGA | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | - | 128I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | - | - | ||||||