| 수량 | 가격 |
|---|---|
| 1+ | ₩2,798 |
| 10+ | ₩1,861 |
| 50+ | ₩1,646 |
| 100+ | ₩1,600 |
| 250+ | ₩1,553 |
| 500+ | ₩1,501 |
| 1000+ | ₩1,452 |
| 2500+ | ₩1,401 |
제품 정보
제품 개요
The UCC28180D is a 8-pin active Power-Factor Correction (PFC) Controller operates under continuous conduction mode (CCM) to achieve high power factor, low current distortion and excellent voltage regulation of boost pre-regulators in AC to DC front-ends. The controller is suitable for universal AC input systems operating in 100W to few-kW range with the switching frequency programmable between 18 to 250kHz, to conveniently support both power MOSFET and IGBT switches. An integrated 1.5 and 2A (SRC-SNK) peak gate drive output, clamped internally at 15.2V (typical), enables fast turn-on, turn-off and easy management of the external power switch without the need for buffer circuits. Low-distortion wave shaping of the input current using average current-mode control is achieved without input line sensing, reducing the external component count.
- Trimmed current loop circuits for low iTHD
- Reduced current sense threshold
- Average current-mode control
- Soft over current and cycle-by-cycle peak current limit protection
- Output overvoltage protection with hysteresis recovery
- Audible noise minimization circuitry Open loop detection
- Enhance dynamic response during output overvoltage and undervoltage conditions
- Burst mode for no load regulation
- Green product and no Sb/Br
애플리케이션
Power Management, Industrial
경고
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
기술 사양
Continuous Conduction Mode
Fixed
21VDC
8Pins
250kHz
275kHz
125°C
-
No SVHC (27-Jun-2018)
96.5%
7mA
11.4V
Average Current
10.1VDC
SOIC
Surface Mount
225kHz
-40°C
-
MSL 1 - Unlimited
SOIC
250kHz
75µA
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서