제품 정보
제품 개요
BGS8L2X is a SiGe:C low-noise amplifier MMIC with bypass switch for LTE. The BGS8L2, also known as the LTE3001L is a low-noise amplifier (LNA) with bypass switch for LTE receiver applications, available in a small plastic 6-pin extremely thin leadless package. The BGS8L2 requires one external matching inductor. The BGS8L2 delivers system-optimized gain for both primary and diversity applications where sensitivity improvement is required. The high linearity of these low noise devices ensures the required receive sensitivity independent of cellular transmit power level in FDD (Frequency Division Duplex) systems. When receive signal strength is sufficient, the BGS8L2 can be switched off to operate in bypass mode at a 1µA current, to lower power consumption. The BGS8L2 can also be used in Digital TV receivers in the frequency range 460MHz -740MHz. Applications include LNA for LTE reception in smart phones, feature phones, tablet PCs, RF front-end modules, digital TV receivers.
- Noise figure of 0.85dB, high input 1dB compression point of -1dBm
- Bypass switch insertion loss of 1.9dB, IP3i of 1.5dBm
- Supply voltage range from 1.5V to 3.1V, self-shielding package concept
- Integrated supply decoupling capacitor
- Optimized performance at a supply current of 5.2mA at 2.8V
- Power-down mode current consumption of <lt/> 1μA
- Integrated temperature stabilized bias for easy design, requires only one input matching inductor
- Input and output DC decoupled ESD protection on all pins (HBM <gt/> 2KV)
- Integrated matching for the output, 180GHz transit frequency - SiGe:C technology
- 13.0dB power gain in gain mode, XSON6 package
기술 사양
460MHz
1Channels
0.85dB
XSON
13dB
1.5V
XSON
-40°C
-
No SVHC (27-Jun-2024)
960MHz
13dB
460MHz
960MHz
-
3.1V
6Pins
85°C
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서