32 bit RF Receivers Transmitters & Transceivers:
5개 제품을 찾았습니다.Find a huge range of 32 bit RF Receivers Transmitters & Transceivers at element14 Korea. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 32 bit RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Renesas, Microchip & NXP
보기
구매자
엔지니어
제조업체
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Device Core
Supply Voltage Max
Data Rate
Data Bus Width
IC Case / Package
Operating Frequency Max
No. of Pins
Program Memory Size
RF IC Case Style
Frequency Response RF Min
Interfaces
Frequency Response RF Max
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RAM Memory Size
Supply Voltage Range
Product Range
ADC Channels
RF Transceiver Applications
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩13,722 10+ ₩10,178 25+ ₩9,734 | 2.402GHz | Transceiver | 2.48GHz | GFSK | 1.14V | ARM Cortex-M0 | 1.26V | 2Mbps | 32 bit | WLCSP | 32MHz | 34Pins | 128KB | WLCSP | 2.402GHz | I2S, SPI, UART | 2.48GHz | -20°C | 12I/O's | 4dBm | 85°C | -94dBm | 96KB | - | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | Surface Mount | - | NXH3670 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,277 10+ ₩6,312 25+ ₩5,960 50+ ₩5,730 100+ ₩5,500 가격 더 알아보기 | - | - | - | - | 900mV | ARM Cortex-M0 | 3.6V | - | 32 bit | QFN | 16MHz | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 25I/O's | - | - | - | 96KB | 900 mV to 3.6 V | SmartBond DA14585 Family Microcontrollers | 4Channels | - | 10Bit | - | Surface Mount | - | DA1458x | ||||||
Each | 1+ ₩11,889 25+ ₩11,444 100+ ₩11,216 136+ ₩11,197 | - | Transceiver | - | - | 1.8V | ARM Cortex-M0+ | 3.63V | - | 32 bit | Module | 48MHz | 25Pins | 256KB | - | 868.3MHz | I2C, SPI, UART, USART, USB | 925MHz | -40°C | 16I/O's | - | 85°C | - | 32KB | - | SAM 32 Family SAM R30 Series Microcontrollers | 4Channels | - | 12Bit | - | Surface Mount | SAM 32 | SAM R30 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,205 10+ ₩6,948 25+ ₩6,516 50+ ₩6,104 100+ ₩5,691 가격 더 알아보기 | - | - | - | - | - | ARM Cortex-M0 | 3V | - | 32 bit | QFN | - | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 24I/O's | - | - | - | - | - | SmartBond DA14586 Family Microcontrollers | 4Channels | - | 10Bit | - | Surface Mount | - | DA1458x | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,644 10+ ₩6,971 25+ ₩6,711 50+ ₩6,473 100+ ₩6,235 가격 더 알아보기 | - | - | - | - | 900mV | ARM Cortex-M0 | 3.3V | - | 32 bit | QFN | - | 40Pins | - | - | - | I2C, SPI, UART | - | -40°C | 24I/O's | - | 85°C | - | - | 900 mV to 3.3 V | DA14580 Series Microcontrollers | - | - | 10Bit | -40 °C to 85 °C | Surface Mount | - | DA1458x | ||||||