더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,164 |
| 10+ | ₩8,572 |
| 25+ | ₩7,924 |
| 100+ | ₩7,214 |
| 250+ | ₩6,874 |
| 500+ | ₩6,669 |
제품 정보
제품 개요
ADL5507ACBZ is a complete, low-power, wide-band logarithmic RF power detector for the measurement of RF signals in the 10MHz to 12GHz frequency range. This device is optimized for accurate RF signal level measurements over a 55dB dynamic range, from -56dBm to -1dBm at 3.6GHz, when terminated with 50 ohm. It provides a wider dynamic range and better accuracy than is possible using discrete diode detectors. Its high sensitivity allows the measurement of low power levels, thus reducing the amount of power that needs to be coupled to the detector. The output interface has sufficient capability to drive a wide range of analogue‐to‐digital converters (ADCs) and other circuitry. It is used in applications such as RSSI and TSSI for wired and wireless terminal devices, RF transmitter or receiver power measurement, and wide-band automatic gain control.
- Complete RF detector function, wide operating frequency range from 10MHz to 12GHz
- Stable linear-in-decibel response, power supply voltage range from 2.7V to 3.45V
- 55dB typical dynamic range (±1dB error at 3.6GHz RF input)
- Positive/negative output slope response controlled by ENBL pin
- Rise time is 200ns typical at (+ slope mode (ENBL = VPOS), PRFIN = off to -25dBm)
- Supply current (on, + slope mode) is 12.5mA typical at (ENBL = VPOS)
- Shutdown current is <lt/>100µA typical at (ENBL = 0V)
- Output noise spectral density is 270nV/√Hz typ at (+ slope mode (ENBL = VPOS))
- Input resistance is 50 ohm typical at (f = 0.1GHz, 51 ohm shunt resistor at RFIN)
- Operating temperature range from -40°C to +105°C, 6-ball WLCSP package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
10MHz
-
-
6Pins
3.45V
105°C
No SVHC (04-Feb-2026)
12GHz
15dBm
WLCSP
2.7V
-40°C
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서