제품 정보
제품 개요
AD9970 is a highly integrated CCD signal processor for high speed digital video camera applications. Specified at pixel rates of up to 65MHz, the AD9970 consists of a complete analogue front end with analogue-to-digital conversion combined with a programmable timing driver. The precision timing core allows adjustment of high speed clocks with 240ps resolution at 65MHz operation. The AD9970 also contains a reduced range LVDS interface for data outputs. The analogue front end includes black level clamping, CDS, VGA, and a 65MSPS, 14-bit ADC. The timing driver provides the high speed CCD clock drivers for RG, HL, and H1 to H4. Typical application includes professional HDTV camcorders, professional/high end digital cameras, broadcast cameras, industrial high speed cameras and high speed data acquisition systems.
- 1.8V analogue and digital core supply voltage
- Serial data link with reduced range LVDS outputs
- Correlated double sampler (CDS) with -3dB, 0dB, +3dB and +6dB gain
- 6dB to 42dB, 10bit variable gain amplifier (VGA)
- 14bit, 65MHz ADC
- Black level clamp with variable level control
- Black level clamp with variable level control
- Complete on -chip timing generator
- 32 lead LFCSP package
- Operating temperature range from -25°C to 85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
CCD Signal Processor
-
32Pins
85°C
-
No SVHC (21-Jan-2025)
-
LFCSP-VQ
-25°C
-
MSL 3 - 168 hours
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서