2l/min Flow Switches:

2개 제품을 찾았습니다.
Find a huge range of 2l/min Flow Switches at element14 Korea. We stock a wide range of Flow Switches, such as 15l/min, 3l/min, 7.5l/min & 19l/min Flow Switches from the worlds top manufacturers including: Gems Sensors
보기
구매자
엔지니어
제조업체
Flow Switch Type
Flow Rate Min
Flow Rate Max
Operating Pressure Max
Supply Voltage Max
Contact Rating
Switching Voltage AC Max
Switching Voltage DC Max
Media Type
Process Connection Size
Process Connection Type
Housing Material
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4802907

RoHS

Each
1+
₩494,477
총계:₩494,477
Min: 1 / Mult: 1
SPDT
2l/min
20l/min
7bar
24VDC
1A
110V
24V
Liquid
1/4"
BSP Thread
PP (Polypropylene)
80°C
RotorFlow RFS Series
4802909

RoHS

Each
1+
₩670,293
총계:₩670,293
Min: 1 / Mult: 1
SPDT
2l/min
20l/min
14bar
24VDC
1A
110V
24V
Liquid
1/4"
BSP Thread
Brass
100°C
RotorFlow RFS Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account