"WACHENDORFF"의 검색 결과3
보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩681,523 5+ ₩676,671 10+ ₩671,818 25+ ₩658,382 50+ ₩644,946 가격 더 알아보기 | 총계:₩681,523 Min: 1 / Mult: 1 | Magnetic | Absolute | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 58B Series | 8000rpm | 1Channels | Flatted End | 20mm | 10mm | 10V | 30V | -40°C | 80°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ ₩688,691 5+ ₩683,787 10+ ₩678,883 25+ ₩665,306 50+ ₩651,728 가격 더 알아보기 | 총계:₩688,691 Min: 1 / Mult: 1 | Magnetic | Absolute | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 36E Series | 12000rpm | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ ₩651,607 5+ ₩646,967 10+ ₩642,327 25+ ₩629,481 50+ ₩616,634 가격 더 알아보기 | 총계:₩651,607 Min: 1 / Mult: 1 | Magnetic | Absolute | 0 Detents | Vertical | Without Push Switch | Binary | Flange Mount | WDGA 36E Series | 12000rpm | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | 85°C | IP65, IP67 | Wire Leaded | |||||