20PPR Rotary Encoders:
8개 제품을 찾았습니다.Find a huge range of 20PPR Rotary Encoders at element14 Korea. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 1000PPR & 10000PPR Rotary Encoders from the worlds top manufacturers including: Bourns, Same Sky, TT Electronics / Bi Technologies, Sick & Wurth Elektronik
보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,831 50+ ₩2,605 100+ ₩2,345 250+ ₩2,207 500+ ₩2,115 가격 더 알아보기 | 총계:₩3,831 Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | 100000 | - | Flatted End | 15mm | 4.5mm | - | - | -25°C | 80°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ ₩4,719 10+ ₩3,213 25+ ₩3,080 50+ ₩2,947 100+ ₩2,814 | 총계:₩4,719 Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ ₩4,719 10+ ₩3,213 25+ ₩3,080 50+ ₩2,947 100+ ₩2,814 | 총계:₩4,719 Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | - | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | Solder Pin | ||||
Each | 1+ ₩6,266 10+ ₩5,745 25+ ₩5,432 50+ ₩5,118 100+ ₩4,492 | 총계:₩6,266 Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV Series | 15000rpm | - | 1Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩3,708 50+ ₩2,774 100+ ₩2,574 250+ ₩2,406 500+ ₩2,268 가격 더 알아보기 | 총계:₩3,708 Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | 100000 | - | Flatted End | 20mm | 4.5mm | - | - | -25°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ ₩4,979 | 총계:₩4,979 Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | ACZ11 Series | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | PC Pin | |||||
Each | 1+ ₩4,979 10+ ₩3,899 25+ ₩3,534 50+ ₩3,233 | 총계:₩4,979 Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | ACZ11 Series | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | PC Pin | |||||
Each | 1+ ₩562,387 5+ ₩558,389 10+ ₩554,391 25+ ₩543,304 50+ ₩532,216 | 총계:₩562,387 Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DKV60 Series | 1500rpm | 2000000000 | 6Channels | - | - | - | 10V | 30V | -20°C | 60°C | IP65 | Cable | |||||