당일 발송
수천 종의 제품
역대 최대 제품군
100만여 제품을 온라인으로 구매 가능
무료 기술 지원
엘리먼트14 고객 한정
6PPR Rotary Encoders:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,208 10+ ₩7,326 25+ ₩6,841 50+ ₩6,352 100+ ₩5,946 | 총계:₩8,208 Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ ₩23,424 5+ ₩20,119 10+ ₩18,844 20+ ₩17,388 50+ ₩15,931 | 총계:₩23,424 Min: 1 / Mult: 1 | Optical | Incremental | 6PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | - | 30rpm | 1000000 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,583 | 총계:₩3,583 Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC04 Series | - | 30000 | 2Channels | - | 0.2mm | - | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,972 | 총계:₩5,972 Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC06 Series | - | 20000 | 2Channels | Flatted End | 0.3mm | 3.3mm | - | - | -25°C | 80°C | IP40 | Solder | |||||
Each | 1+ ₩8,148 10+ ₩7,142 25+ ₩6,551 50+ ₩6,151 100+ ₩5,826 가격 더 알아보기 | 총계:₩8,148 Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||