더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩71,077 |
| 5+ | ₩70,343 |
| 10+ | ₩69,608 |
| 25+ | ₩67,533 |
| 50+ | ₩57,268 |
| 100+ | ₩47,002 |
| 500+ | ₩36,736 |
제품 정보
제품 개요
The LAS 50-TP is a Current Transducer with isolated plastic case construction. The LAS series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Unipolar voltage supply
- Compact design for PCB mounting
- Excellent accuracy
- Very good linearity
- Very low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- UL94V-0 Flammability rating
애플리케이션
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
기술 사양
Voltage
5V
5.25V
-150A to 150A
-150A to 150A
500ns
1%
-40°C
LAS Series
4.75V
AC / DC / Pulsed
1%
Eta
50A
2.5V
Through Hole
85°C
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Bulgaria
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서