4.6ohm PTC Thermistors:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,399 10+ ₩1,283 50+ ₩1,064 100+ ₩983 200+ ₩899 가격 더 알아보기 | 총계:₩1,399 Min: 1 / Mult: 1 | 4.6ohm | Through Hole | B59985 Series | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (25-Jun-2025) | 500mA | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,441 50+ ₩1,095 100+ ₩1,010 250+ ₩907 500+ ₩838 가격 더 알아보기 | 총계:₩1,441 Min: 1 / Mult: 1 | 4.6ohm | Through Hole | B59985 Series | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 250mA | Lead (25-Jun-2025) | 500mA | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,096 50+ ₩1,965 100+ ₩1,813 250+ ₩1,630 500+ ₩1,503 가격 더 알아보기 | 총계:₩3,096 Min: 1 / Mult: 1 | 4.6ohm | SMD | B59201 Series | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 165mA | No SVHC (25-Jun-2025) | 340mA | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,813 250+ ₩1,630 500+ ₩1,503 1000+ ₩1,473 | 총계:₩181,300 Min: 100 / Mult: 1 | 4.6ohm | SMD | B59201 Series | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 165mA | No SVHC (25-Jun-2025) | 340mA | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,330 10+ ₩1,221 50+ ₩1,014 100+ ₩936 200+ ₩856 가격 더 알아보기 | 총계:₩1,330 Min: 1 / Mult: 1 | 4.6ohm | Through Hole | B59985 Series | 20V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 300mA | Lead (25-Jun-2025) | 600mA | 6.5mm | AEC-Q200 | AEC-Q200 | |||||