더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩86,170 |
제품 정보
제품 개요
AS5600-SO_POTUINO is a shield compatible with the Arduino UNO board. It was designed to evaluate the AS5600 smart potentiometer IC. The Arduino shield is fully assembled with the AS5600 IC and its necessary external components. It offers different breakout options. A breakout magnet holder is available on the left side of the PCB and in addition, an adapter board breakout is possible. A LabVIEW Evaluation GUI software and example source code is available for download.
- POTUINO is a potentiometer shield compatible with the Arduino UNO board
- Designed to evaluate the AS5600 smart potentiometer IC
목차
AS5600-POTUINO Arduino shield, RMH05-DK rotary magnet holder.
메모
An Arduino UNO board (not included) is required to use the POTUINO shield.
기술 사양
AMS
-
-
Arduino Shield AS5600, Rotary Magnet Holder RMH05-DK
No SVHC (21-Jan-2025)
-
AS5600
Arduino UNO Board
TUK SGACK902S Keystone Coupler
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Austria
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서