더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩533,590 |
제품 개요
LCR200 is a passive component LCR meter. Discover the tremendous value with a range of features that help this meter provide the precise measurements you need. See simultaneous 20,000/2,000 count display of the primary parameter on the high contrast backlit display. You can set hi/lo limits using absolute values or percentages. Open and short zero removes unwanted stray impedances from the measurement. Use the built-in test fixture or external test leads (included). The LCR200 has an auto power off function that can also be disabled and a low battery indicator to alert you when to replace the batteries.
- Auto select measurement function with 1kHz default test frequency
- Five test frequencies
- Set hi/lo limits using absolute values or percentage limits
- Relative mode function
- Parallel or series equivalent circuit
- Auto power off with disable
- Built-in test fixture or use external test leads
- Open and short calibration removes unwanted stray impedances from the measurement
- Supplied with 9V, PP3 battery
- Dimensions: 193x88x41mm
목차
LCR meter, Test leads and 9V battery.
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
Hand Held
2kH
200Mohm
No SVHC (27-Jun-2024)
100kHz
20000µF
-
기술 문서 (1)
LCR200의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서